BSS138NH6327XTSA2 Infineon MOSFET 60V 230mA

Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)230 mA
Current2 A
Drain to Source Resistance2.2 Ω
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Fall Time8.2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance32 pF
Max Dual Supply Voltage60 V
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Nominal Vgs1 V
Number of Elements1
On-State Resistance3.5 Ω
Package Quantity3000
PackagingTape & Reel
Power Dissipation360 mW
Rds On Max3.5 Ω
Recovery Time14.5 ns
Rise Time3 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage1 V
Turn-Off Delay Time6.7 ns
Turn-On Delay Time2.3 ns
Voltage50 V
Dimensions
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSS138NH6327XTSA2.

element14 APAC
Datasheet9 pages12 years ago
Newark
Datasheet9 pages14 years ago
Datasheet9 pages17 years ago
iiiC
Datasheet9 pages12 years ago
Farnell
Datasheet6 pages15 years ago

Inventory History

3 month trend:
+110%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon BSS138NH6327XTSA2.

Related Parts

Descriptions

Descriptions of Infineon BSS138NH6327XTSA2 provided by its distributors.

Power MOSFET, N Channel, 60 V, 230 mA, 3.5 Ohm, SOT-23, 3 Pins, Surface Mount
BSS138N H6327 Infineon Trans MOSFET N-CH 60V 0.23A3-Pin SOT-23 T/R RoHS
Infineon Technologies N channel SIPMOS small signal transistor, 60 V, 0.23 A, SOT-23, BSS138N
Single N-Channel 60 V 3.5 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23
Trans MOSFET N-CH 60V 0.23A 3-Pin SOT-23 T/R - Tape and Reel
60V 230mA 3.5´Î@10V230mA 360mW 1.4V@26Ã×A N Channel SOT-23(SOT-23-3) MOSFETs ROHS
Transistor NPN Mos BSS138/BSS138N INFINEON RoHS milliampere=220 V=50 SOt23
Halfin
SIPMOS SMALL-SIGNAL-TRANSISTOR Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Channel Type:N Channel; Drain Source Voltage Vds:60V; Continuous Drain Current Id:230mA; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:1V; Power Dissipation:360mW; No. of Pins:3Pins RoHS Compliant: Yes
All Small Signal n-channel products are suitable for automotive applications (excluding 2N7002). | Summary of Features: Enhancement mode; Avalanche rated; Pb-free lead plating; RoHS compliant; Qualified according to AEC Q101 | Target Applications: Automotive; Consumer; DC-DC; eMobility; Motor control; Onboard charger; Telecom
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 230 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) Ohm = 3.5 / Gate-Source Voltage V = 20 / Fall Time ns = 8.2 / Rise Time ns = 3 / Turn-OFF Delay Time ns = 6.7 / Turn-ON Delay Time ns = 2.3 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 360

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSS138N
  • BSS138N H6327
  • BSS138N-H6327
  • BSS138NH 6327XTSA2
  • BSS138NH6327
  • BSS138NH6327XTSA2.
  • SP000919330

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)230 mA
Current2 A
Drain to Source Resistance2.2 Ω
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Fall Time8.2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance32 pF
Max Dual Supply Voltage60 V
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Min Operating Temperature-55 °C
Nominal Vgs1 V
Number of Elements1
On-State Resistance3.5 Ω
Package Quantity3000
PackagingTape & Reel
Power Dissipation360 mW
Rds On Max3.5 Ω
Recovery Time14.5 ns
Rise Time3 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage1 V
Turn-Off Delay Time6.7 ns
Turn-On Delay Time2.3 ns
Voltage50 V
Dimensions
Width3.05 mm

Documents

Download datasheets and manufacturer documentation for Infineon BSS138NH6327XTSA2.

element14 APAC
Datasheet9 pages12 years ago
Newark
Datasheet9 pages14 years ago
Datasheet9 pages17 years ago
iiiC
Datasheet9 pages12 years ago
Farnell
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements