MCC 2N7002-TP

2N7002 Series N-Channel 60 V 7.5 Ohm Surface Mount MosFet - SOT-23-3
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)115 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance7.5 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation200 mW
Rds On Max7.5 Ω
Schedule B8541210080
Threshold Voltage1 V

Documents

Download datasheets and manufacturer documentation for MCC 2N7002-TP.

element14 APAC
Datasheet5 pages16 years ago
Future Electronics
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
TME
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-35.06%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.041
$ 0.041
Stock
21,416,605
32,513,070
32,513,070
Authorized Distributors
6
9
9
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
1 V
1 V
1 V
Rds On Max
7.5 Ω
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
200 mW
225 mW
225 mW
Input Capacitance
50 pF
50 pF
50 pF

Engineering Resources

View Evaluation kits and Reference designs for MCC 2N7002-TP.

Related Parts

Descriptions

Descriptions of MCC 2N7002-TP provided by its distributors.

2N7002 Series N-Channel 60 V 7.5 Ohm Surface Mount MosFet - SOT-23-3
N CHANNEL MOSFET, 60V, 115mA, SOT-23, FULL REEL
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R
N CHANNEL MOSFET, 60V, 115mA, SOT-23, FU; N CHANNEL MOSFET, 60V, 115mA, SOT-23, FULL REEL; Transistor Polarity: N Channel; Continuous Drain Current Id: 115mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 1.2ohm; Rds(on) Test Voltage Vgs: 10VDC; Threshold Voltage Vgs: 1V

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002 TP
  • 2N7002TP

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)115 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance7.5 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingDigi-Reel®
Power Dissipation200 mW
Rds On Max7.5 Ω
Schedule B8541210080
Threshold Voltage1 V

Documents

Download datasheets and manufacturer documentation for MCC 2N7002-TP.

element14 APAC
Datasheet5 pages16 years ago
Future Electronics
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
TME
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant