Diodes Inc. 2N7002-7-F

Power MOSFET, N Channel, 60 V, 115 mA, 7.5 Ohm, SOT-23, 3 Pins, Surface Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)115 mA
Current115 A
Current Rating115 mA
Drain to Source Breakdown Voltage70 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Fall Time5.6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs2.5 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation300 mW
Rds On Max7.5 Ω
Resistance7.5 Ω
Rise Time3 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage2.5 V
Turn-Off Delay Time7.6 ns
Turn-On Delay Time2.8 ns
Voltage60 V
Voltage Rating (DC)60 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2N7002-7-F.

Upverter
Datasheet4 pages15 years ago
Newark
Datasheet5 pages13 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages8 years ago
Diodes Inc SCT
Datasheet5 pages4 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet13 pages9 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet5 pages15 years ago
Mouser
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-18.59%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.049
$ 0.049
Stock
81,923,551
51,631,985
51,631,985
Authorized Distributors
11
10
10
Mount
Surface Mount
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
115 mA
115 mA
115 mA
Threshold Voltage
2.5 V
1 V
1 V
Rds On Max
7.5 Ω
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
300 mW
225 mW
225 mW
Input Capacitance
50 pF
50 pF
50 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 2N7002-7-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. 2N7002-7-F provided by its distributors.

Power MOSFET, N Channel, 60 V, 115 mA, 7.5 Ohm, SOT-23, 3 Pins, Surface Mount
2N7002 Series 60 V 7.5 Ohm SMT N-Channel Enhancement Mode Mosfet - SOT-23-3
Trans MOSFET N-CH 60V 0.21A Automotive 3-Pin SOT-23 T/R
MOSFET, N CH, 60V, 0.115A, SOT23; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Source Voltage Vds:60V; On Resistance
MOSFET Operating temperature: -55...150 °C Housing type: SOT-23 Polarity: N Variants: N-Channel, Enh. Power dissipation: 0.3 W
MOSFET, N CH, 60V, 0.115A, SOT23; Transistor Polarity: N Channel; Continuous Drain Current Id: 115mA; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 13.5ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Power Dissipation Pd: 300mW; Transistor Case Style: SOT-23; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Current Id Max: 800mA; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: Enhancement; Voltage Vds Typ: 60V; Voltage Vgs Max: 20V; Voltage Vgs Rds on Measurement: 10V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • -2N7002-7-F
  • 1713823
  • 2N7002-7 F
  • 2N7002-7-F.
  • 2N7002-7F

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight7.994566 mg
Technical
Continuous Drain Current (ID)115 mA
Current115 A
Current Rating115 mA
Drain to Source Breakdown Voltage70 V
Drain to Source Resistance5 Ω
Drain to Source Voltage (Vdss)60 V
Dual Supply Voltage60 V
Element ConfigurationSingle
Fall Time5.6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance50 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Nominal Vgs2.5 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation300 mW
Rds On Max7.5 Ω
Resistance7.5 Ω
Rise Time3 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage2.5 V
Turn-Off Delay Time7.6 ns
Turn-On Delay Time2.8 ns
Voltage60 V
Voltage Rating (DC)60 V
Dimensions
Height1 mm
Length2.9 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2N7002-7-F.

Upverter
Datasheet4 pages15 years ago
Newark
Datasheet5 pages13 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages8 years ago
Diodes Inc SCT
Datasheet5 pages4 years ago
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet13 pages9 years ago
iiiC
Datasheet5 pages11 years ago
Jameco
Datasheet5 pages15 years ago
Mouser
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago