onsemi 2N5088TF

Bipolar Transistors - BJT NPN Transistor General Purpose
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight240 mg
Technical
Collector Base Voltage (VCBO)35 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4.5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min300
Max Breakdown Voltage30 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation625 mW
Transition Frequency50 MHz
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi 2N5088TF.

onsemi
Datasheet5 pages17 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet7 pages23 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.029
Stock
22,745
317,013
317,013
Authorized Distributors
0
1
1
Mount
Through Hole
-
-
Case/Package
TO-92-3
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
30 V
30 V
30 V
Max Collector Current
100 mA
50 mA
50 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
500 mV
hFE Min
300
300
300
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2N5088TF.

Related Parts

Descriptions

Descriptions of onsemi 2N5088TF provided by its distributors.

Bipolar Transistors - BJT NPN Transistor General Purpose
Transistor,bjt,npn,30V V(Br)Ceo,50Ma I(C),to-92 Rohs Compliant: Yes
2N5088 Series 30 V 0.1 A 625 mW NPN General Purpose Amplifier - TO-92-3
Low Noise NPN Bipolar Transistor, TO-92
Trans GP BJT NPN 30V 0.1A 3-Pin TO-92 T/R
This device is designed for low noise, high gain, general purpose amplifier applications at collector currents from 1 µA to 50 mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Weight240 mg
Technical
Collector Base Voltage (VCBO)35 V
Collector Emitter Breakdown Voltage30 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)30 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)4.5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min300
Max Breakdown Voltage30 V
Max Collector Current100 mA
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityNPN
Power Dissipation625 mW
Transition Frequency50 MHz
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi 2N5088TF.

onsemi
Datasheet5 pages17 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet7 pages23 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago