onsemi 2N3906

Small Signal PNP Bipolar Transistor, TO-92
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)40 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min60
Max Collector Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityPNP
Power Dissipation625 mW
Dimensions
Height10.41 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N3906.

Upverter
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Technical Drawing2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.063
$ 0.063
Stock
1,024,011
1,390,890
1,390,890
Authorized Distributors
1
10
10
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
40 V
-40 V
-40 V
Max Collector Current
200 mA
-200 mA
-200 mA
Transition Frequency
-
250 MHz
250 MHz
Collector Emitter Saturation Voltage
400 mV
-400 mV
-400 mV
hFE Min
60
100
100
Power Dissipation
625 mW
625 mW
625 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2N3906.

Related Parts

Descriptions

Descriptions of onsemi 2N3906 provided by its distributors.

Small Signal PNP Bipolar Transistor, TO-92
Trans GP BJT PNP 40V 0.2A 3-Pin TO-92
SS T092 GP XSTR PNP 40V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)40 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min60
Max Collector Current200 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityPNP
Power Dissipation625 mW
Dimensions
Height10.41 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2N3906.

Upverter
Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Technical Drawing2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago