MCC 2N3904-AP

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min40
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Operating Temperature150 °C
Max Power Dissipation600 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape & Box (TB)
PolarityNPN
Power Dissipation600 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)40 V
Dimensions
Height4.7 mm
Length4.7 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for MCC 2N3904-AP.

element14 APAC
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
DigiKey
Datasheet5 pages27 years ago

Inventory History

3 month trend:
-13.03%

Alternate Parts

Price @ 1000
$ 0.141
$ 0.05
$ 0.05
Stock
537,684
3,486,486
3,486,486
Authorized Distributors
4
10
10
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92
TO-92
TO-92
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
40 V
40 V
40 V
Max Collector Current
200 mA
200 mA
200 mA
Transition Frequency
250 MHz
300 MHz
300 MHz
Collector Emitter Saturation Voltage
400 mV
300 mV
300 mV
hFE Min
40
100
100
Power Dissipation
600 mW
625 mW
625 mW

Engineering Resources

View Evaluation kits and Reference designs for MCC 2N3904-AP.

Related Parts

Descriptions

Descriptions of MCC 2N3904-AP provided by its distributors.

Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
2N3904 Series NPN 625mW 40V 200mA Through Hole General Purpose Transistor -TO-92
Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Ammo

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N3904AP

Technical Specifications

Physical
Case/PackageTO-92
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage400 mV
Collector Emitter Voltage (VCEO)40 V
Current Rating100 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency250 MHz
Gain Bandwidth Product250 MHz
hFE Min40
Max Breakdown Voltage40 V
Max Collector Current200 mA
Max Operating Temperature150 °C
Max Power Dissipation600 mW
Min Operating Temperature-65 °C
Number of Elements1
PackagingTape & Box (TB)
PolarityNPN
Power Dissipation600 mW
Schedule B8541210080
Transition Frequency250 MHz
Voltage Rating (DC)40 V
Dimensions
Height4.7 mm
Length4.7 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for MCC 2N3904-AP.

element14 APAC
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages19 years ago
DigiKey
Datasheet5 pages27 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant