Honeywell 2AC59

Switch Safety Interlock N.O./N.C. SPDT Rod 15A 250VAC 250VDC 248.57VA Screw Mount Screw

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialStainless Steel
MountChassis Mount, Panel, Screw
Weight3.402 kg
Technical
Contact Current Rating10 A
Current Rating10 A
Max Operating Temperature82 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-18 °C
Number of Poles1
Number of Positions2
Operating Force500 mN
Operating Position516 mm
Overtravel3.175 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Height38.1 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 2AC59.

Master Electronics
Datasheet14 pages9 years ago
element14 APAC
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago
Electro Sonic
Datasheet2 pages28 years ago

Inventory History

3 month trend:
-7.60%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 2AC59.

Related Parts

Descriptions

Descriptions of Honeywell 2AC59 provided by its distributors.

Switch Safety Interlock N.O./N.C. SPDT Rod 15A 250VAC 250VDC 248.57VA Screw Mount Screw
Switch, DOOR, INTERLOCK, SPDT, ROD Actuator, 10 AMPS, SCREW TERMINATION
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 11.1mm, Screw Terminal, Plunger Actuator, Panel Mount-threaded
Electromechanical Switch Door Switch SPDT 10A
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
SWITCH, SAFETY INTERLOCK, SPDT, 10A, 250V; Product Range:AC Series; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Voltage AC Max:250V; Contact Current AC Max:10A; Contact Voltage DC Max: 23F1923
MS16106-1, 2AC59, Door Switch, Military Grade. SPDT. 10 A at 250 VAC, Rod Actuator, Silver Contacts, Screw Termination. Honeywell 2AC59 automatically cuts power when service door/ drawer is opened. Mil approved to MS16106-1
SWITCH, SAFETY INTERLOCK, SPDT, 10A; Contact Configuration:SPDT; Contact Current AC Max:10A; Switch Operation:Off-On; Switch Terminals:Screw; SVHC:No SVHC (19-Dec-2011); Contact Configuration:SPDT; Series:AC; Switch Operation:Off-On; Terminal Type:Screw
Safety Interlock Switch; Series:AC; Circuitry:SPDT; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:10A; Current Rating:10A; Mounting Type:Screw Terminal; Operating Position:0.203 in.; Operating Temp. Min:-18°C ;RoHS Compliant: Yes
MICRO SWITCH™ AC Series Door Switches are used for simple or precision on/off application needs. They enable circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch.
DM Series is snap-action switches in basic & manual configurations. Quick-connect terminals & snap-in, panel mount housings for ease of installation. Include momentary & alternate actions. Accept a button for manual operation. 10 A at 277 Vac, Bullet Nose Plunger Actuator, Silver Contacts.
MICRO SWITCH AC Series Door Switch, Single Pole Double Throw Circuitry, 10 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination MICRO SWITCH AC Series switch assembly monitors the position of a service door or panel whether “closed” or “open”. The AC Series switches are a compact switch assembly designed for equipment applications. When the equipment (door or panel, etc.) which is electrically interlocked through the AC Series switch is opened, the action of the AC Series switch disconnects the electrical power. The AC Series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. AC Series switch assemblies are available with up to four switch elements which can provide discrete outputs as required for control and/or indicator circuits.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2AC59.

Technical Specifications

Physical
Contact MaterialSilver
Housing MaterialStainless Steel
MountChassis Mount, Panel, Screw
Weight3.402 kg
Technical
Contact Current Rating10 A
Current Rating10 A
Max Operating Temperature82 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-18 °C
Number of Poles1
Number of Positions2
Operating Force500 mN
Operating Position516 mm
Overtravel3.175 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Dimensions
Height38.1 mm
Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 2AC59.

Master Electronics
Datasheet14 pages9 years ago
element14 APAC
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago
Electro Sonic
Datasheet2 pages28 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago