Honeywell V3-101

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Weight7.71 g
Technical
Contact Current Rating11 A
Current Rating11 A
Differential Travel406.4 µm
Max Current Rating11 A
Number of Poles1
Number of Positions2
Operating Force2.22 N
Operating Position14.7066 mm
OrientationStraight
Overtravel1.016 mm
Pretravel1.1938 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height18 mm
Length86.4 mm
Width27.7 mm

Documents

Download datasheets and manufacturer documentation for Honeywell V3-101.

element14 APAC
Datasheet1 page0 years ago
TME
Datasheet1 page9 years ago
Datasheet2 pages10 years ago
Peerless Electronics
Datasheet1 page13 years ago
Jameco
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
+75.49%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell V3-101.

Related Parts

Descriptions

Descriptions of Honeywell V3-101 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount
Switch Limit; Miniature; Plunger Head; SPDT; 10A
Electromechanical Switch Basic Switch N.O./N.C. SPDT 11A
Switch, Basic, Miniature, 11 AMP, PIN PLUNGER, SCREW TerminalS
Snap Action Basic Switch; Actuator Style:Push Plunger; Operating Force Max:8ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:11A; Mounting Type:Screw Terminal; No. of Switch Positions:2; Operating Position:0.578 in ;RoHS Compliant: Yes
MICROSWITCH, PUSH PLUNGER, SPDT, 11A; Contact Configuration:SPDT; Actuator Style:Plunger; Operating Force Max:8ozf; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:11A; Switch Terminals:Screw; Actuation Type:Plunger; Actuator Type:Plunger; Contact Configuration:SPDT; Contact Current AC Max:11A; Contact Current DC Max:500mA; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Operating Force:2.22N; Series:V3; Terminal Type:Screw
Actuation Force N = 2.24 / Contact Configuration = 1CO / Termination Type = Screw / Contact Voltage - DC V = 250 / Contact Voltage - AC V = 277 / Contact Current - AC A = 11 / Width mm = 10.2 / Length mm = 27.8 / Series = V3 / Height mm = 15.8 / Actuator Type = Pin Plunger

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Mechanical Life10 Mcycles
MountChassis Mount, Screw
Weight7.71 g
Technical
Contact Current Rating11 A
Current Rating11 A
Differential Travel406.4 µm
Max Current Rating11 A
Number of Poles1
Number of Positions2
Operating Force2.22 N
Operating Position14.7066 mm
OrientationStraight
Overtravel1.016 mm
Pretravel1.1938 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height18 mm
Length86.4 mm
Width27.7 mm

Documents

Download datasheets and manufacturer documentation for Honeywell V3-101.

element14 APAC
Datasheet1 page0 years ago
TME
Datasheet1 page9 years ago
Datasheet2 pages10 years ago
Peerless Electronics
Datasheet1 page13 years ago
Jameco
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago
Datasheet1 page22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL, VDE
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago