Honeywell V3L-111

Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 11A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount, Screw
Technical
Contact Current Rating11 A
Current Rating11 A
Differential Travel1.27 mm
Max Current Rating11 A
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Number of Poles1
Number of Positions2
Operating Force1.11 N
Operating Position20.6248 mm
OrientationStraight
Overtravel2.159 mm
Pretravel3.175 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth10.16 mm
Length46.1 mm

Documents

Download datasheets and manufacturer documentation for Honeywell V3L-111.

element14 APAC
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
-1.86%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell V3L-111.

Related Parts

Descriptions

Descriptions of Honeywell V3L-111 provided by its distributors.

Switch Limit; Miniature; Roller Lever Head; SPDT 1NO-1NC; 11A
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 11A 277VAC 250VDC 248.57VA 1.11N Screw Mount
Switch, Miniature, SPDT, 11A, Roller LEVER, SCREW Terminal
MICROSWITCH, ROLLER, SPDT, 11A; Contact Configuration:SPDT; Actuator Style:Roller Lever; Operating Force Max:4ozf; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:11A; Switch Terminals:Screw; Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:SPDT; Contact Current AC Max:11A; Contact Current DC Max:500mA; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Operating Force:1.11N; Series:V3; Terminal Type:Screw

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • V3L111

Technical Specifications

Physical
MountChassis Mount, Screw
Technical
Contact Current Rating11 A
Current Rating11 A
Differential Travel1.27 mm
Max Current Rating11 A
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Number of Poles1
Number of Positions2
Operating Force1.11 N
Operating Position20.6248 mm
OrientationStraight
Overtravel2.159 mm
Pretravel3.175 mm
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Depth10.16 mm
Length46.1 mm

Documents

Download datasheets and manufacturer documentation for Honeywell V3L-111.

element14 APAC
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page22 years ago
Datasheet1 page22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago