Vishay 293D476X9010C8T

Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2412
Case Code (Imperial)2412
Case Code (Metric)6032
Dielectric MaterialTantalum
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.1 Ω
Leakage Current4.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current220 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)1 V
Dimensions
Depth3.2 mm
Height2.5 mm
Length6 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D476X9010C8T.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet12 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.326
$ 0.26
$ 0.26
Stock
0
774,735
774,735
Authorized Distributors
3
17
17
Capacitance
47 µF
47 µF
47 µF
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2412
6032-28
6032-28
Voltage Rating (DC)
1 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.1 Ω
1.2 Ω
1.2 Ω
Leakage Current
4.7 µA
4.7 µA
4.7 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D476X9010C8T.

Related Parts

Descriptions

Descriptions of Vishay 293D476X9010C8T provided by its distributors.

Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2412
Case Code (Imperial)2412
Case Code (Metric)6032
Dielectric MaterialTantalum
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.1 Ω
Leakage Current4.7 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current220 mA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (DC)1 V
Dimensions
Depth3.2 mm
Height2.5 mm
Length6 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D476X9010C8T.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet12 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago