Vishay 293D476X9010C2WE3

Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package6032-28
Dielectric MaterialTantalum
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance10 %
Voltage Rating (DC)1 V
Dimensions
Depth3.2 mm
Height2.5 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D476X9010C2WE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.196
$ 0.26
$ 0.26
Stock
9,000
808,896
808,896
Authorized Distributors
3
17
17
Capacitance
47 µF
47 µF
47 µF
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
6032-28
6032-28
6032-28
Voltage Rating (DC)
1 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.1 Ω
1.2 Ω
1.2 Ω
Leakage Current
-
4.7 µA
4.7 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D476X9010C2WE3.

Descriptions

Descriptions of Vishay 293D476X9010C2WE3 provided by its distributors.

Surface Mount Tantalum Capacitor, 47 uF, 10 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Capacitor,47Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes
47UF 10V 10% 6032-28

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package6032-28
Dielectric MaterialTantalum
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.1 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Tolerance10 %
Voltage Rating (DC)1 V
Dimensions
Depth3.2 mm
Height2.5 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D476X9010C2WE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago