Vishay 293D336X9020D2TE3

Cap Tant Solid 33uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125 C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current6.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Q Factor6
Ripple Current330 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D336X9020D2TE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet12 pages10 years ago
Newark
Datasheet24 pages4 years ago
Datasheet23 pages7 years ago
Datasheet22 pages10 years ago
Datasheet8 pages17 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+3.45%

Alternate Parts

Price @ 1000
$ 0.27
$ 0.335
$ 0.335
Stock
826,519
370,487
370,487
Authorized Distributors
16
14
14
Capacitance
33 µF
33 µF
33 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
7343-31
7343-31
7343-31
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
700 mΩ
800 mΩ
800 mΩ
Leakage Current
6.6 µA
6.6 µA
6.6 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 293D336X9020D2TE3.

Related Parts

Descriptions

Descriptions of Vishay 293D336X9020D2TE3 provided by its distributors.

Cap Tant Solid 33uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125 C T/R
Surface Mount Tantalum Capacitor, 33 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Tantalum capacitor; 33uF; 20V; ±10%; SMD; case: D;; operating temperature: -55°C ~125°C
SMD-Tantalum Cap. 33uF 20V D Taped
SOLID TANTALUM SURFACE MOUNT CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917
Capacitance:33Μf; Voltage(Dc):20V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.7Ohm; Manufacturer Size Code:D; Product Length:7.3Mm; Product Width:4.3Mm; Product Height:2.8Mm Rohs Compliant: Yes |Vishay 293D336X9020D2TE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 293D336X9020D2TE3.

Technical Specifications

Physical
Case/Package7343-31
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)700 mΩ
FeaturesGeneral Purpose
Leakage Current6.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Q Factor6
Ripple Current330 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Depth4.3 mm
Height2.8 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Vishay 293D336X9020D2TE3.

Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages12 years ago
Datasheet12 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet12 pages10 years ago
Newark
Datasheet24 pages4 years ago
Datasheet23 pages7 years ago
Datasheet22 pages10 years ago
Datasheet8 pages17 years ago
TME
Datasheet24 pages2 years ago
Datasheet23 pages7 years ago
Garrett
Datasheet3 pages14 years ago
Datasheet8 pages17 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago