AVX TAJD336K016RNJ

Cap Tant Solid 33uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125AHAŽ T/R
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
FeaturesGeneral Purpose
Leakage Current5.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Q Factor6
Ripple Current408 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJD336K016RNJ.

Newark
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages12 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet7 pages8 years ago
Future Electronics
Datasheet7 pages8 years ago
Farnell
Datasheet13 pages2 years ago
Datasheet4 pages18 years ago
Datasheet6 pages23 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Datasheet5 pages12 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
Sierra IC
Datasheet4 pages20 years ago

Inventory History

3 month trend:
-0.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX TAJD336K016RNJ.

Related Parts

Descriptions

Descriptions of AVX TAJD336K016RNJ provided by its distributors.

Cap Tant Solid 33uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 125AHAŽ T/R
Surface Mount Tantalum Capacitor, 33 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric]
Capacitor;Tantalum;Cap 33 uF;Tol 10%;Vol-Rtg 16 VDC;SMT;7343;ESR 0.9 Ohms | AVX TAJD336K016RNJ
33uF 16V -55℃~+125℃ 900mΩ@100kHz ±10% CASE-D_7343 Tantalum Capacitors ROHS
Tantalum Capacitor, 33Uf, 16V, 0.9 Ohm, 0.1, 2917; Capacitance:33Μf; Voltage(Dc):16V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.9Ohm; Manufacturer Size Code:D; Failure Rate:-; Product Width:4.3Mmrohs Compliant: Yes |Kyocera Avx TAJD336K016RNJ.
CAP, 33µF, 16V, 10%, 2917, SMD; Capacitance: 33µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2917 [7343 Metric]; Product Range: TAJ Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; ESR: 0.9ohm; Manufacturer Size Code: D; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 10%; Capacitor Case Style: 2917 [7343 Metric]; Capacitor Mounting: SMD; Capacitor Terminals: SMD; ESR Frequency: 100kHz; ESR Temperature: 25°C; External Depth: 2.9mm; External Length / Height: 7.3mm; External Width: 4.3mm; Leakage Current: 5.3µA; No. of Pins: 2Pins; Operating Temperature Range: -55°C to +85°C; Reel Quantity: 500; Tape Width: 12mm; Tolerance +: 10%; Tolerance -: 10%; Voltage Rating V DC: 16V

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • TAJD336K016RNJ.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)900 mΩ
FeaturesGeneral Purpose
Leakage Current5.3 µA
Life (Hours)2000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
PolarityPolar
Q Factor6
Ripple Current408 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth4.3 mm
Height2.9 mm
Height - Seated (Max)3.0988 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for AVX TAJD336K016RNJ.

Newark
Datasheet8 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages12 years ago
Datasheet5 pages11 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet7 pages8 years ago
Future Electronics
Datasheet7 pages8 years ago
Farnell
Datasheet13 pages2 years ago
Datasheet4 pages18 years ago
Datasheet6 pages23 years ago
TME
Datasheet13 pages2 years ago
Datasheet4 pages16 years ago
Upverter
Technical Drawing286 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages7 years ago
Datasheet8 pages11 years ago
Datasheet5 pages12 years ago
Garrett
Datasheet2 pages14 years ago
Datasheet2 pages17 years ago
Sierra IC
Datasheet4 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago