Phoenix Contact 2902994

Power Supply; AC-DC; DIN Rail; Single Phase; 24VDC/90 W; UNO-PS/1AC/24DC/90W/C2LPS
$ 88.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2902994.

Master Electronics

Datasheet6 pages9 years ago
Datasheet5 pages11 years ago

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-24.29%

Supply Chain

Introduction Date2023-05-08

Related Parts

XP PowerGCS150PS48
48Vdc 3.2A, 48V Open Frame Power Supply, Medical and ITE Cerifications, 48 Volts 3.2 Amps
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaDRB100-24-1
Ac-Dc, Din Rail, Input 115/230Vac, Output 24V 4.2A, 100W Rohs Compliant: Yes
XP PowerGCS180PS48
48Vdc 3.7A, 48V Open Frame Power Supply, Medical and ITE Cerifications, 48 Volts 3.7 Amps
TDK-LambdaMWS65-15
POWER SUPPLY; AC-DC; MEDICAL; 115-230VAC; OUTPUT 15V 4.4A; 66W
Mean WellMDR-100-24
MDR-100 Series 96 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of Phoenix Contact 2902994 provided by its distributors.

Power Supply; AC-DC; DIN Rail; Single Phase; 24VDC/90 W; UNO-PS/1AC/24DC/90W/C2LPS
Phoenix Contact Switching Power Supply; UNO-PS/1AC/24DC/90W/C2LPS; 24VDC OUT; 3.75A; 85-264VAC IN; Single Phase; DIN Rail Mount; Plastic; Screw Connection
Power Supply, Ac-Dc, 24V, 3.75A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:90W; Output Voltage - Output 1:24V; Output Current - Output 1:3.75A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Phoenix Contact 2902994
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 3.75 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 90 / Input Voltage Min. V = 85 / Input Voltage Max. V = 240 / Insulation Voltage kV = 4 / Ripple & Noise (V) mV = 45 / Termination Type = Screw Terminal / Series = UNO-PS / Efficiency % = 88 / MTBF h = 1159000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 84 / Height mm = 90 / Width mm = 55

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG