Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well MDR-100-24

MDR-100 Series 96 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
$ 31.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well MDR-100-24.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Component Distributors Inc.

TME

Future Electronics

Inventory History

3 month trend:
+51.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Mean WellPLC-100-24
AC to DC LED Driver Enclosed Power Supply Single Output 24 Volts 4 Amps 96 Watts
Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD
Mean WellMDR-20-24
MDR-20 Series 24 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
XP PowerVCS100US12
AC-DC Regulated Power Supply Module, 1 Output, 100W
TDK-LambdaDSP30-24/277A
Power Supply; AC-DC; 30W30W90304VACACDC; DIN Rail; Input 115277VAC; 24V 1.25A; 30W

Descriptions

Descriptions of Mean Well MDR-100-24 provided by its distributors.

MDR-100 Series 96 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
AC-DC Power Factor Correction Module, 1 Output, 96W, Hybrid
MDR-100-24 MEAN WELL AC-DC 24 Volt 4 Amp 96 Watt Power Supply +More!
POWER SUPPLY, 100W, DIN MOUNT, 85-264VAC, 1PH, 120-370VDC INPUT, 24V 4A OUTPUT
O/P +24V4A; Din Rail; AC/DC; DIN Rail; Enclosed Type
DIN Rail Power Supply, 24V, 4A, 96W, Adjustable
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 85 VAC to 264 VAC, 1 Output, 96 W, 24 VDC, 4 A
24Vdc 4A, DIN Rail Power Supply PFC, UL508
AC/DC Power Supply Single-OUT 24V 4A 96W
100W Slim DIN Rail Power Supply
CP1 Series Micro Programmable Logic Controller CPU Module, built-in analog I/O terminals & USB + 2 Option ports, 40 points: 24-inputs/16-NPN (transistor sinking) outputs, 320 I/O max capacity, 24 VDC
POWER SUPPLY, AC-DC, 24V, 4A; No. of Outputs: 1 Output; Output Power Max: 96W; Output Voltage - Output 1: 24V; Output Current - Output 1: 4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDR100-24