TDK-Lambda MWS65-15

Power Supply; Ac-dc; Medical; 115-230VAC; Output 15V 4.4A; 66W
$ 54.943
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda MWS65-15.

IHS

Datasheet3 pages15 years ago

Sager Power Systems

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TDK-LambdaMWS65-12
POWER SUPPLY; AC-DC, MEDICAL, 115-230VAC, OUTPUT 12V 5A, 60W | TDK-Lambda MWS65-12
TDK-LambdaSWS50-15
Power Supply; 85 to 265 VAC/120 to 370 VDC; 15 V; 3.5 A (Max.); 47 to 63 Hz
TDK-LambdaDPP50-15
AC-DC Power Supplies, DIN rail mount, Output: 50W. 15V, DIN rail installation compatible
Omron Rail power supply, S8VK-Gseries, 12V DC output, 85 ¡ú 264V Communication input
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series

Descriptions

Descriptions of TDK-Lambda MWS65-15 provided by its distributors.

POWER SUPPLY; AC-DC; MEDICAL; 115-230VAC; OUTPUT 15V 4.4A; 66W
66W 1 85V(AC) 265V(AC) 0.8% 4.4A 15V Bracket Mount 101.6mm × 50.8mm × 25.4mm
AC/DC Power Supply Single-OUT 15V 4.4A 66W 6-Pin
AC-DC Regulated Power Supply Module
POWER SUPPLY, MEDICAL, AC-DC, 15V; Power; POWER SUPPLY, MEDICAL, AC-DC, 15V; Power Supply Output Type:Adjustable; Input Voltage VAC:85V to 265V; No. of Outputs:1; Height:22.9mm; Input Voltage VDC:120V to 370V; Length:101.6mm; Output Current:4.4A; Output Voltage:15V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • MWS6515