TE Connectivity 282110-1

Connector Accessory, 0.067in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBronze
Contact MaterialBronze, CuSn, Tin
Contact PlatingTin
MountCable
Number of Pins1
PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Current Rating11 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
OrientationStraight
PackagingCut Tape
Schedule B8536904000
SealableYes
ShieldingUnshielded
TerminationCrimp
Voltage Rating24 V
Dimensions
Depth4.8 mm
Height4.7 mm
Insulation Diameter3.3 mm
Length16.5 mm
Mating Tab Width1.5 mm
Tab Thickness800 µm
Wire/Cable Gauge15 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)15 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282110-1.

Burklin Elektronik
Technical Drawing1 page9 years ago
Datasheet5 pages1 year ago
Master Electronics
Datasheet256 pages6 years ago
Datasheet24 pages7 years ago
Newark
Datasheet14 pages14 years ago
Datasheet9 pages0 years ago
TE Connectivity
Datasheet1 page13 years ago
Instruction Sheet4 pages28 years ago
Datasheet16 pages12 years ago
Datasheet6 pages13 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet14 pages10 years ago
Farnell
Datasheet6 pages13 years ago
Datasheet1 page15 years ago
Datasheet15 pages16 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago
TME
Datasheet28 pages15 years ago
Jameco
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page18 years ago

Inventory History

3 month trend:
+42.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 282110-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 282110-1 provided by its distributors.

Connector Accessory, 0.067in Min Cable Dia, 0.13in Max Cable Dia, Contact, Phosphor Bronze
CONTACT, CRIMP RECEPTACLE; Product Range:Superseal 1.5 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:15AWG; Contact Plating:Tin Plated Contacts; For Use With:Super Seal 1.5 Series Connectors; Wire Size AWG Min:18AWG; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Size:15; Contact Termination:Crimp; Gender:Receptacle; Wire Size:15.5AWG
MINI MIC RCPT CONTACT Terminal & Splice Type: Receptacle Mating Tab Width: 1.5 mm Mating Tab Width: .059 in Mating Tab Thickness: .031 in Mating Tab Thickness: .8 mm Receptacle 1.5 mm .059" .031" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 282110-1.

Technical Specifications

Physical
Body MaterialBronze
Contact MaterialBronze, CuSn, Tin
Contact PlatingTin
MountCable
Number of Pins1
PlatingTin
Technical
Connector TypeConnector, PCB, Signal
Contact GenderFemale
Current Rating11 A
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
OrientationStraight
PackagingCut Tape
Schedule B8536904000
SealableYes
ShieldingUnshielded
TerminationCrimp
Voltage Rating24 V
Dimensions
Depth4.8 mm
Height4.7 mm
Insulation Diameter3.3 mm
Length16.5 mm
Mating Tab Width1.5 mm
Tab Thickness800 µm
Wire/Cable Gauge15 AWG
Wire Gauge (Max)18 AWG
Wire Gauge (Min)15 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 282110-1.

Burklin Elektronik
Technical Drawing1 page9 years ago
Datasheet5 pages1 year ago
Master Electronics
Datasheet256 pages6 years ago
Datasheet24 pages7 years ago
Newark
Datasheet14 pages14 years ago
Datasheet9 pages0 years ago
TE Connectivity
Datasheet1 page13 years ago
Instruction Sheet4 pages28 years ago
Datasheet16 pages12 years ago
Datasheet6 pages13 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet14 pages10 years ago
Farnell
Datasheet6 pages13 years ago
Datasheet1 page15 years ago
Datasheet15 pages16 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago
TME
Datasheet28 pages15 years ago
Jameco
Datasheet2 pages17 years ago
Electro Sonic
Datasheet1 page18 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page8 years ago
Materials Sheet1 page7 years ago
Rohs Statement1 page11 years ago