ITT / Cannon 27963-13T12

Ir Con 16 Skt Crimp Gold 20-24 Rohs Compliant: Yes |Veam 27963-13T12
$ 1.689

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 27963-13T12.

Inventory History

3 month trend:
-21.59%

Related Parts

Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192991-0046
ITT CANNON T3P SERIES, FEMALE CRIMP CIRCULAR CONNECTOR CONTACT
Contact SKT 16 Size Crimp ST Cable Mount
Female stamped and formed crimp contact, size #16, on a reel, Gold and Tin plating
Amphenol AerospaceM39029/57-356
Contact Skt Crimp 22Awg Gold Pwr | Amphenol Aerospace M39029/57-356
Female stamped and formed crimp contact, size #16, on a reel, tin pre plated

Descriptions

Descriptions of ITT / Cannon 27963-13T12 provided by its distributors.

Ir Con 16 Skt Crimp Gold 20-24 Rohs Compliant: Yes |Veam 27963-13T12
SOCKET-CRIMP, #16 PIN, GOLD, #20 TO 24 WIRE SIZE, BUCKET.
CON S16 SKT 20-26AWG CRIMP GLD

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27963-13-T12