Microchip 25LC1024-E/MF

SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, DFN-S-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density1 Mb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
Number of Words131072
PackagingRail/Tube
Schedule B8542320050
Dimensions
Height950 µm
Length5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC1024-E/MF.

SHENGYU ELECTRONICS
Datasheet34 pages13 years ago
Microchip
Datasheet33 pages2 years ago
Mouser
Datasheet28 pages20 years ago

Inventory History

3 month trend:
-11.38%

Alternate Parts

Price @ 1000
$ 3.97
$ 3.915
$ 3.915
Stock
104,902
365,033
365,033
Authorized Distributors
10
12
12
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Density
1 Mb
1 Mb
1 Mb
Access Time
50 ns
50 ns
50 ns
Frequency
10 MHz
20 MHz
20 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC1024-E/MF.

Related Parts

Descriptions

Descriptions of Microchip 25LC1024-E/MF provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 20 MHz, 2.5 to 5.5V, -40°Cto 125°C, DFN-S-8, RoHS
Microchip SCT
EEPROM Serial-SPI 1M-bit 128K x 8 3.3V/5V Automotive 8-Pin DFN-S EP Tube
25LC1024 Series 1 Mbit (128K x 8) 5.5 V SMT SPI Bus Serial EEPROM - MLF-8
Ic,serial Eeprom,nor Flash,128Kx8,cmos,llcc,8Pin,plastic Rohs Compliant: Yes |Microchip 25LC1024-E/MF
EEPROM, 1MBIT, -40 TO 125DEG C; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: DFN; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1Mbit SPI Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC1024-EMF
  • 25LC1024E/MF
  • 25LC1024EMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density1 Mb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size128 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current10 mA
Number of Words131072
PackagingRail/Tube
Schedule B8542320050
Dimensions
Height950 µm
Length5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC1024-E/MF.

SHENGYU ELECTRONICS
Datasheet34 pages13 years ago
Microchip
Datasheet33 pages2 years ago
Mouser
Datasheet28 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements