Microchip 25LC256-I/MF

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, DFN-S-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density256 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Words32768
PackagingBulk
Dimensions
Height950 µm
Length5.99 mm
Width4.92 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC256-I/MF.

Farnell
Datasheet26 pages16 years ago
SHENGYU ELECTRONICS
Datasheet32 pages11 years ago
Augswan
Datasheet31 pages4 years ago
Microchip
Datasheet25 pages2 years ago
Datasheet35 pages2 years ago
Datasheet24 pages7 years ago
Master Electronics
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet26 pages20 years ago

Inventory History

3 month trend:
-1.61%

Alternate Parts

Price @ 1000
$ 1.71
$ 1.815
$ 1.815
Stock
226,504
269,412
269,412
Authorized Distributors
10
8
8
Case/Package
DFN
DFN
DFN
Number of Pins
8
8
8
Density
256 kb
256 kb
256 kb
Access Time
50 ns
50 ns
50 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC256-I/MF.

Related Parts

Descriptions

Descriptions of Microchip 25LC256-I/MF provided by its distributors.

SPI Serial EEPROM Family, 8-bit, 10 MHz, 2.5 to 5.5V, -55°Cto 125°C, DFN-S-8, RoHS
Microchip SCT
EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin DFN-S EP - Rail/Tube
25LC256 Series 256 Kbit (32K x 8) 5.5 V SMT SPI Bus Serial EEPROM - MLF-8
Microchip 25LC256-I/MF Serial EEPROM Memory,256kbit,160ns,2.5 to 5.5V 8-Pin DFN | Microchip Technology Inc. 25LC256-I/MF
SERIAL EEPROM, 256KBIT, 10MHZ, DFN-8; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: DFN; No. of Pins: 8Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 256Kbit Serial SPI EEPROMs; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 25; Clock Frequency Max: 10MHz; IC Generic Number: 25LC256; IC Interface Type: SPI; Logic Function Number: 25LC256; Memory Density: 256Kbit; Memory Type: EEPROM; Memory Voltage Vcc: 5.5V; Operating Temperature Range: -40°C to +125°C; Supply Voltage Range: 2.5V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC256-I/MF.
  • 25LC256-IMF
  • 25LC256I/MF
  • 25LC256IMF

Technical Specifications

Physical
Case/PackageDFN
MountSurface Mount
Number of Pins8
Technical
Access Time50 ns
Density256 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
Number of Words32768
PackagingBulk
Dimensions
Height950 µm
Length5.99 mm
Width4.92 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC256-I/MF.

Farnell
Datasheet26 pages16 years ago
SHENGYU ELECTRONICS
Datasheet32 pages11 years ago
Augswan
Datasheet31 pages4 years ago
Microchip
Datasheet25 pages2 years ago
Datasheet35 pages2 years ago
Datasheet24 pages7 years ago
Master Electronics
Datasheet18 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet26 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements