Microchip 25LC080B-I/SN

25LC080B Series 8 Kbit (1K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC080B-I/SN.

Electro Sonic
Datasheet26 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages20 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet22 pages11 years ago

Inventory History

3 month trend:
+17.34%

Alternate Parts

Price @ 1000
$ 0.629
$ 0.956
$ 0.956
Stock
252,357
104,420
104,420
Authorized Distributors
9
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
100 ns
100 ns
100 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC080B-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 25LC080B-I/SN provided by its distributors.

25LC080B Series 8 Kbit (1K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N Tube
Microchip 25LC080B-I/SN Serial EEPROM Memory,8kbit,100ns,2.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 25LC080B-I/SN
IC, SM, EEPROM, SERIAL, 8K; Memory Size:8Kbit; Memory Configuration:1K x 8; Interface Type:Serial, SPI; Clock Frequency:10MHz; Supply Voltage Range:2.5V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Frequency:10MHz; IC Generic Number:25LC080; Interface:SPI; Interface Type:Serial, SPI; Memory Configuration:1K x 8; Memory Size:8Kbit; Memory Type:EEPROM; Memory Voltage Vcc:2.5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC080B-ISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC080B-I/SN.

Electro Sonic
Datasheet26 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages20 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements