Microchip 25LC080A-I/SN

EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC080A-I/SN.

Augswan
Datasheet26 pages17 years ago
Mouser
Datasheet24 pages20 years ago
Farnell
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-4.64%

Alternate Parts

Price @ 1000
$ 0.62
$ 0.659
$ 0.659
Stock
376,964
344,924
344,924
Authorized Distributors
12
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
8 kb
8 kb
8 kb
Access Time
100 ns
100 ns
100 ns
Frequency
10 MHz
10 MHz
10 MHz
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 25LC080A-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 25LC080A-I/SN provided by its distributors.

EEPROM Serial-SPI 8K-bit 1K x 8 3.3V/5V 8-Pin SOIC N Tube - Rail/Tube
25LC080A Series 8 Kbit (1K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8
MICROCHIP 25LC080A-I/SN EEPROM, 8 Kbit, 1K x 8bit, 10 MHz, SPI, SOIC, 8 Pins
SERIAL EEPROM, 8KBIT, 10MHZ, SOIC-8; Memory Size: 8Kbit; EEPROM Memory Configuration: 1K x 8bit; Memory Interface Type: Serial SPI; Clock Frequency: 10MHz; Memory Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.5V;
Microchip 25LC080A-I/SN Serial EEPROM Memory,8kbit,100ns,2.5 to 5.5V 8-Pin SOIC | Microchip Technology Inc. 25LC080A-I/SN
EEPROM Operating temperature: -40...85 °C Power supply: 2.5...5.5 V Bus type: SPI Organisation: 1 k x 8 Bit Package: SO-8 Packaging: Tube Memory size: 8 kbit Standby current: 5 uA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25LC080A-I/SN.
  • 25LC080A-ISN

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Access Time100 ns
Density8 kb
Frequency10 MHz
InterfaceSPI, Serial
Max Frequency10 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current6 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height1.25 mm
Length4.9 mm
Width3.9 mm

Documents

Download datasheets and manufacturer documentation for Microchip 25LC080A-I/SN.

Augswan
Datasheet26 pages17 years ago
Mouser
Datasheet24 pages20 years ago
Farnell
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements