Microchip 24LC256-E/P

24LC256 Series 2.5 to 5.5 V 400 Khz 256K I2C CMOS Serial EEPROM - PDIP-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density256 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC256-E/P.

element14 APAC
Datasheet38 pages12 years ago
SHENGYU ELECTRONICS
Datasheet42 pages10 years ago
Microchip
Datasheet40 pages11 years ago
Datasheet0 pages0 years ago
Microchip SCT
Datasheet42 pages4 years ago
Electro Sonic
Datasheet45 pages2 years ago
Datasheet44 pages5 years ago
Datasheet42 pages11 years ago
element14
Datasheet28 pages16 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet28 pages19 years ago

Inventory History

3 month trend:
-6.17%

Alternate Parts

Price @ 1000
$ 1.13
$ 1.04
$ 1.04
Stock
208,969
564,152
564,152
Authorized Distributors
11
14
14
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
256 kb
256 kb
256 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC256-E/P.

Related Parts

Descriptions

Descriptions of Microchip 24LC256-E/P provided by its distributors.

24LC256 Series 2.5 to 5.5 V 400 Khz 256K I2C CMOS Serial EEPROM - PDIP-8
EEPROM Serial-2Wire 256K-bit 32K x 8 3.3V/5V Automotive 8-Pin PDIP Tube
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
MICROCHIP - 24LC256-E/P - EEPROM, 256 Kbit, 32K x 8bit, Serial I2C (2-Wire), 400 kHz, DIP, 8 Pins
Eeprom, 256Kbit, -40 To 125Deg C Rohs Compliant: Yes |Microchip 24LC256-E/P
Microchip 24LC256-E/P Serial EEPROM Memory,256kbit,900ns,2.5 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 24LC256-E/P
EEPROM, 32KX8, Serial, CMOS, PDIP8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC256-EP
  • 24LC256E/P
  • 24LC256EP

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density256 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height3.3 mm
Length9.27 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC256-E/P.

element14 APAC
Datasheet38 pages12 years ago
SHENGYU ELECTRONICS
Datasheet42 pages10 years ago
Microchip
Datasheet40 pages11 years ago
Datasheet0 pages0 years ago
Microchip SCT
Datasheet42 pages4 years ago
Electro Sonic
Datasheet45 pages2 years ago
Datasheet44 pages5 years ago
Datasheet42 pages11 years ago
element14
Datasheet28 pages16 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet28 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements