Microchip 24AA256-I/P

EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density256 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Manufacturer Package Identifier24AA256-I/P
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA256-I/P.

Newark
Datasheet38 pages12 years ago
Microchip
Datasheet40 pages11 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet42 pages10 years ago
LKR
Datasheet42 pages4 years ago
TME
Datasheet28 pages19 years ago
Datasheet42 pages11 years ago
Future Electronics
Datasheet26 pages18 years ago
Datasheet34 pages13 years ago
Farnell
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
element14
Datasheet28 pages16 years ago
Components Direct
Datasheet34 pages0 years ago

Inventory History

3 month trend:
-7.64%

Alternate Parts

Price @ 1000
$ 1.076
$ 1.13
$ 1.13
Stock
162,077
60,169
60,169
Authorized Distributors
13
9
9
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Density
256 kb
-
-
Access Time
900 ns
3.5 µs
3.5 µs
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA256-I/P.

Related Parts

Descriptions

Descriptions of Microchip 24AA256-I/P provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP Tube - Rail/Tube
24AA256 Series 256 Kbit (32K X 8) 5.5 V I2C CMOS Serial EEPROM - PDIP-8
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 125°C, PDIP-8, RoHS
Microchip SCT
MICROCHIP - 24AA256-I/P - SERIAL EEPROM, 256KBIT, 400KHZ, DIP-8
Microchip 24AA256-I/P Serial EEPROM Memory,256kbit,900ns,1.7 to 5.5V 8-Pin PDIP | Microchip Technology Inc. 24AA256-I/P
EEPROM, 32KX8, Serial, CMOS, PDIP8
Serial Eeprom, 256Kbit, 400Khz, Dip-8; Memory Size:256Kbit; Eeprom Memory Configuration:32K X 8Bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400Khz; Memory Case Style:Dip; No. Of Pins:8Pins; Supply Voltage Min:1.7V;rohs Compliant: Yes |Microchip 24AA256-I/P

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA256-I/P.
  • 24AA256-IP
  • 24AA256I/P
  • 24AA256IP

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Access Time900 ns
Density256 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Manufacturer Package Identifier24AA256-I/P
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
PackagingBulk
Schedule B8542320050
Dimensions
Height4.953 mm
Length10.16 mm
Width7.112 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24AA256-I/P.

Newark
Datasheet38 pages12 years ago
Microchip
Datasheet40 pages11 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet42 pages10 years ago
LKR
Datasheet42 pages4 years ago
TME
Datasheet28 pages19 years ago
Datasheet42 pages11 years ago
Future Electronics
Datasheet26 pages18 years ago
Datasheet34 pages13 years ago
Farnell
Datasheet8 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
element14
Datasheet28 pages16 years ago
Components Direct
Datasheet34 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements