Microchip 24LC1026-E/SM

EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIJ Tube - Rail/Tube
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Access Time900 ns
Density1 Mb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size1 MB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA

Documents

Download datasheets and manufacturer documentation for Microchip 24LC1026-E/SM.

Microchip
Datasheet28 pages12 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet30 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet32 pages10 years ago

Inventory History

3 month trend:
-26.82%

Alternate Parts

Price @ 1000
$ 3.605
$ 3.56
$ 3.56
Stock
158,958
121,499
121,499
Authorized Distributors
8
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
1 Mb
1 Mb
1 Mb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
2-Wire, I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC1026-E/SM.

Related Parts

Descriptions

Descriptions of Microchip 24LC1026-E/SM provided by its distributors.

EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIJ Tube - Rail/Tube
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIJ-8, RoHS
Microchip SCT
1M 2.5V EE A0 on top die bonded to Vdd A0 on bottom die is NC
EEPROM, 128KX8, Serial, CMOS, PDSO8
1024K, 128K X 8, 2.5V SER EE, 128 BYTE PAGE, EXT8 SOIJ .208in TUBE | Microchip Technology Inc. 24LC1026-E/SM
EAR99 Surface Mount 24LC1026 Tube ic memory 400kHz 900ns 5.25mm 5mA
SOIC-Wide-8 Pre-ordered MCUs ROHS
IC EEPROM 1MBIT I2C 400KHZ 8SOIJ
EEPROM, 1MBIT, -40 TO 125DEG C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC1026-ESM
  • 24LC1026E/SM
  • 24LC1026ESM

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Access Time900 ns
Density1 Mb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size1 MB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA

Documents

Download datasheets and manufacturer documentation for Microchip 24LC1026-E/SM.

Microchip
Datasheet28 pages12 years ago
Datasheet0 pages0 years ago
SHENGYU ELECTRONICS
Datasheet30 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet32 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements