Microchip 24LC1025T-I/SN

EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Ambient Temperature Range High125 °C
Density1 Mb
Frequency400 kHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC1025T-I/SN.

Upverter
Datasheet28 pages10 years ago
Technical Drawing3 pages21 years ago
Future Electronics
Datasheet28 pages12 years ago
Datasheet22 pages17 years ago
Microchip
Datasheet31 pages2 years ago

Inventory History

3 month trend:
-19.35%

Alternate Parts

Price @ 1000
$ 3.49
$ 3.52
$ 3.52
Stock
507,310
383,961
383,961
Authorized Distributors
10
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Density
1 Mb
1 Mb
1 Mb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC1025T-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 24LC1025T-I/SN provided by its distributors.

EEPROM Serial-I2C 1M-bit 128K x 8 3.3V/5V 8-Pin SOIC N T/R - Tape and Reel
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOIC-8, RoHS
Microchip SCT
24LC1025 Series 1024K (128K x 8) 400 kHz 5.5 V I2C Serial EEPROM - SOIJ-8
Serial Eeprom, 1Mbit, 400Khz, Soic-8; Memory Configuration:128K X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Soic; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Msl:- Rohs Compliant: Yes |Microchip 24LC1025T-I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC1025T-I-SN
  • 24LC1025T-ISN

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Ambient Temperature Range High125 °C
Density1 Mb
Frequency400 kHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size128 kB
Memory TypeEEPROM
Manufacturer Package IdentifierC04-057-SN
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC1025T-I/SN.

Upverter
Datasheet28 pages10 years ago
Technical Drawing3 pages21 years ago
Future Electronics
Datasheet28 pages12 years ago
Datasheet22 pages17 years ago
Microchip
Datasheet31 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements