Microchip 24LC04BHT-E/OT

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Access Time900 ns
Density4 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC04BHT-E/OT.

SHENGYU ELECTRONICS
Datasheet28 pages15 years ago
Future Electronics
Datasheet42 pages5 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet34 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.34
$ 0.262
$ 0.262
Stock
208,947
79,478
79,478
Authorized Distributors
8
8
8
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Density
4 kb
4 kb
4 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
I2C, Serial
I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC04BHT-E/OT.

Related Parts

Descriptions

Descriptions of Microchip 24LC04BHT-E/OT provided by its distributors.

EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOT-23-5, RoHS
Microchip SCT
4K, 512 X 8 2.5V SERIAL EE, EXT, 1/2 ARRAY WP | Microchip Technology Inc. 24LC04BHT-E/OT
EEPROM Memory IC 4Kb (256 x 8 x 2) I²C 400kHz 900ns SOT-23-5
Eeprom, 4Kbit, -40 To 125Deg C; Memory Configuration:2 Blk (256 X 8Bit); Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24LC04BHT-E/OT

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC04BHT-EOT

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Access Time900 ns
Density4 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24LC04BHT-E/OT.

SHENGYU ELECTRONICS
Datasheet28 pages15 years ago
Future Electronics
Datasheet42 pages5 years ago
Microchip
Datasheet0 pages0 years ago
Datasheet34 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements