Microchip 24LC04BT-I/OT

24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Access Time900 ns
Density4 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingCut Tape
Schedule B8542320050
TerminationSMD/SMT
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC04BT-I/OT.

element14 APAC
Datasheet34 pages15 years ago
Datasheet26 pages17 years ago
Microchip
Datasheet48 pages2 years ago
Microchip SCT
Datasheet46 pages4 years ago
Electro Sonic
Datasheet45 pages5 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet24 pages20 years ago

Inventory History

3 month trend:
+17.70%

Alternate Parts

Price @ 1000
$ 0.266
$ 0.345
$ 0.345
Stock
2,380,832
806,281
806,281
Authorized Distributors
14
10
10
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Density
4 kb
4 kb
4 kb
Access Time
900 ns
900 ns
900 ns
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24LC04BT-I/OT.

Related Parts

Descriptions

Descriptions of Microchip 24LC04BT-I/OT provided by its distributors.

24LC04 Series 4 Kb I2C 2 Wire (512 x 8) 2.5 V Serial EEPROM SMT - SOT-23-5
I²C™ Serial EEPROM, 2.5 to 5.5V, 400 kHz, -40 to 125°C, SOT-23-5, RoHS
Microchip SCT
EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 3.3V/5V 5-Pin SOT-23 T/R
4K, 512 X 8 2.5V SERIAL EE, IND5 SOT-23 T/R | Microchip Technology Inc. 24LC04BT-I/OT
IC, EEPROM, 4KBIT SERIAL 400KHZ SOT-23-5
MICROCHIP - 24LC04BT-I/OT - EEPROM, AEC-Q100, 4 Kbit, 2 Blöcke (256 x 8 Bit), Seriell I2C (2-Draht), 400 kHz, SOT-23, 5 Pin(s)
Memory Size KB = 2 / Organisation = 512 k x 8 Bit / Interfaces = 2-Wire Serial / Interfaces = I²C / Clock Frequency Max. kHz = 400 / Access Time ns = 900 / Data Retention Years = 200 / Supply Current mA = 3 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 3.1 / Width mm = 1.8 / Height mm = 1.3 / Automotive Qualification Standard = AEC-Q100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24LC04BT-I/OT.
  • 24LC04BT-I/OT..
  • 24LC04BT-IOT

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins5
Technical
Access Time900 ns
Density4 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
PackagingCut Tape
Schedule B8542320050
TerminationSMD/SMT
Dimensions
Height1.3 mm
Length3.1 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for Microchip 24LC04BT-I/OT.

element14 APAC
Datasheet34 pages15 years ago
Datasheet26 pages17 years ago
Microchip
Datasheet48 pages2 years ago
Microchip SCT
Datasheet46 pages4 years ago
Electro Sonic
Datasheet45 pages5 years ago
DigiKey
Datasheet26 pages18 years ago
Mouser
Datasheet24 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements