Microchip 24AA32AFT-I/SN

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density32 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24AA32AFT-I/SN.

Augswan
Datasheet30 pages14 years ago
Master Electronics
Datasheet44 pages2 years ago
Datasheet44 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-47.72%

Alternate Parts

Price @ 1000
$ 0.858
$ 0.426
$ 0.426
Stock
264,733
311,166
311,166
Authorized Distributors
8
8
8
Case/Package
SOIC N
SOIC
SOIC
Number of Pins
8
8
8
Density
32 kb
32 kb
32 kb
Access Time
3.5 µs
3.5 µs
3.5 µs
Frequency
400 kHz
400 kHz
400 kHz
Interface
I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 24AA32AFT-I/SN.

Related Parts

Descriptions

Descriptions of Microchip 24AA32AFT-I/SN provided by its distributors.

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R
I²C™ Serial EEPROM, 1.7 to 5.5V, 400 kHz, -40 to 85°C, SOIC-8, RoHS
Microchip SCT
EEPROM - Serial-I²C - 32Kb (4K x 8) - 1.8V/2.5V/3.3V/5V - Quarter Array Write Protect - 8-Pin SOIC -
EEPROM Memory IC 32Kb (4K x 8) I²C 400kHz 900ns 8-SOIC
Eeprom, 32Kbit, -40 To 85Deg C; Memory Configuration:4K X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 24AA32AFT-I/SN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24AA32AFT-ISN

Technical Specifications

Physical
Case/PackageSOIC N
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density32 kb
Frequency400 kHz
InterfaceI2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for Microchip 24AA32AFT-I/SN.

Augswan
Datasheet30 pages14 years ago
Master Electronics
Datasheet44 pages2 years ago
Datasheet44 pages12 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements