BI Technologies 22AR200LFTR

22A Series 3 mm Square Single Turn 0.125 W 200 O Cermet Trimming Potentiometer
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
ShapeSquare
Weight5.67 g
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingDigi-Reel®
Power Rating125 mW
Resistance200 Ω
Temperature Coefficient100 ppm/°C
TerminationJ-Hook
Tolerance20 %
Dimensions
Depth3.51 mm
Height2.2098 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies 22AR200LFTR.

Master Electronics
Datasheet3 pages0 years ago
Future Electronics
Datasheet3 pages16 years ago
Datasheet3 pages7 years ago
Sager Electronics
Datasheet4 pages3 years ago
Datasheet3 pages5 years ago

Inventory History

3 month trend:
+17.92%

Alternate Parts

Price @ 1000
$ 1.09
$ 0.786
$ 0.786
Stock
70,276
1,027,170
1,027,170
Authorized Distributors
9
13
13
Resistance
200 Ω
200 Ω
200 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
J-Hook
J-Hook
J-Hook
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
125 mW
125 mW
125 mW
Composition
Cermet
Cermet, Potentiometer
Cermet, Potentiometer
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for BI Technologies 22AR200LFTR.

Related Parts

Descriptions

Descriptions of BI Technologies 22AR200LFTR provided by its distributors.

22A Series 3 mm Square Single Turn 0.125 W 200 O Cermet Trimming Potentiometer
Res Cermet Trimmer 200 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.51 X 2.21mm) J-Hook SMD T/R
Res, Trimmer, Top Adj, 200R, 1Turn, Smd; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:200Ohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:Model 22 Seriesrohs Compliant: Yes |Tt Electronics/bi Technologies 22AR200LFTR

Manufacturer Aliases

BI Technologies has several brands around the world that distributors may use as alternate names. BI Technologies may also be known as the following names:

  • BI TECH
  • BEC
  • BIT
  • BI TECHNOLOGY
  • BI TECHNOLOGIES / TT ELECTRONICS
  • BI TECHNOL
  • BI TECHNOLOGIES CORP
  • BI TECH CORP
  • TTE
  • BITEK
  • BITE
  • BI TEC
  • BIC
  • BI TECHNOLOG
  • BI TECHNOLOGIES CORPORATION
  • BI TECHN
  • BI TECHNO
  • BKM
  • BECKMAN BI TECHNOLOG
  • BTH
  • BI TECHNOLO
  • TT Electronics / BI Technologies
  • BI TECHNOLOGIE
  • BI TECHNOLOGIES CORPORATION SDN BHD
  • BECKMN

Technical Specifications

Physical
MountSurface Mount
ShapeSquare
Weight5.67 g
Technical
CompositionCermet
Max Operating Temperature125 °C
Max Power Dissipation125 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Turns1
PackagingDigi-Reel®
Power Rating125 mW
Resistance200 Ω
Temperature Coefficient100 ppm/°C
TerminationJ-Hook
Tolerance20 %
Dimensions
Depth3.51 mm
Height2.2098 mm
Length3.2 mm

Documents

Download datasheets and manufacturer documentation for BI Technologies 22AR200LFTR.

Master Electronics
Datasheet3 pages0 years ago
Future Electronics
Datasheet3 pages16 years ago
Datasheet3 pages7 years ago
Sager Electronics
Datasheet4 pages3 years ago
Datasheet3 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant