KYOCERA AVX 2220PC105KAT1A

2220 1 uF 250V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth5.1 mm
Height2 mm
Length5.6 mm
Thickness2.0066 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 2220PC105KAT1A.

Newark
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet2 pages15 years ago
Datasheet4 pages16 years ago
Factory Futures
Datasheet109 pages11 years ago

Inventory History

3 month trend:
-2.63%

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 2220PC105KAT1A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 2220PC105KAT1A provided by its distributors.

2220 1 uF 250V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 1uF 250V X7R 10% Pad SMD 2220 125°C T/R
2220 (5750Metric) CERAMIC CAPACITOR SIZE(TIP RING) 250V 1muF ±10% X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2220PC105KAT1A.
  • 2220PC105KAT1A/1K
  • 2220PC105KAT1A1K

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MountSurface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Depth5.1 mm
Height2 mm
Length5.6 mm
Thickness2.0066 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 2220PC105KAT1A.

Newark
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages14 years ago
Datasheet2 pages7 years ago
Future Electronics
Datasheet2 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
Datasheet2 pages15 years ago
Datasheet4 pages16 years ago
Factory Futures
Datasheet109 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago