KYOCERA AVX 22201C475K4T2A

2220 4.7 uF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MaterialCeramic
Technical
Capacitance4.7 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height2.79 mm
Length5.7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 22201C475K4T2A.

Future Electronics
Datasheet5 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago

Inventory History

3 month trend:
+4.65%

Alternate Parts

Price @ 1000
$ 1.02
$ 0.653
$ 0.653
Stock
11,358
2,324,867
2,324,867
Authorized Distributors
6
15
15
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2.79 mm
2.79 mm
2.79 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 22201C475K4T2A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 22201C475K4T2A provided by its distributors.

2220 4.7 uF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
CAP 4.7UF 100VDC X7R 10% SMD 2220
ceramic capacitor 10% 4.7muF 100V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MaterialCeramic
Technical
Capacitance4.7 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height2.79 mm
Length5.7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 22201C475K4T2A.

Future Electronics
Datasheet5 pages2 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago