Murata GRM55ER72A475KA01L

Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 10%, X7R, 2220 [5750 Metric]
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth5 mm
Height2.5 mm
Length5.7 mm
Thickness2.5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM55ER72A475KA01L.

Factory Futures
Datasheet1 page16 years ago
element14 APAC
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages3 years ago
Datasheet155 pages15 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
DigiKey
Datasheet151 pages18 years ago

Inventory History

3 month trend:
+26.50%

Alternate Parts

Price @ 1000
$ 1.06
$ 1.195
$ 1.195
Stock
479,810
7,159
7,159
Authorized Distributors
8
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
-
-
Mount
Surface Mount
-
-
Case/Package
2220
-
-
Voltage Rating (DC)
100 V
-
-
Tolerance
10 %
-
-
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Murata GRM55ER72A475KA01L.

Related Parts

Descriptions

Descriptions of Murata GRM55ER72A475KA01L provided by its distributors.

Multilayer Ceramic Capacitor, 4.7 uF, 100 V, ± 10%, X7R, 2220 [5750 Metric]
Cap Ceramic 4.7uF 100V X7R 10% SMD 5.7 x 5.0 mm 125 C Embossed T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 2220
Capacitance uF = 4.7 / Rated Voltage V = 100 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 2220 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = GRM / Length mm = 5.7 / Width mm = 5 / Height mm = 2.5 / Packaging = Tape & Reel
Capacitor, 4.7µF, 100V, 10%, X7R, 2220; Capacitance:4.7µF; Voltage Rating:100V; Ceramic Capacitor Case:2220 [5650 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:GRM Series; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • Murata Manufacturing Co Ltd
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • MURATA ELECTRONICS N AMERICA

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM55ER72A475KA01L.

Technical Specifications

Physical
Case/Package2220
Case Code (Imperial)2220
Case Code (Metric)5750
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance4.7 µF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingDigi-Reel®
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth5 mm
Height2.5 mm
Length5.7 mm
Thickness2.5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Murata GRM55ER72A475KA01L.

Factory Futures
Datasheet1 page16 years ago
element14 APAC
Datasheet4 pages14 years ago
Farnell
Datasheet4 pages3 years ago
Datasheet155 pages15 years ago
Datasheet237 pages11 years ago
Datasheet237 pages11 years ago
Datasheet221 pages13 years ago
Datasheet221 pages13 years ago
Datasheet220 pages14 years ago
TME
Datasheet3 pages2 years ago
Datasheet67 pages9 years ago
Ciiva Crawler
Datasheet2 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
DigiKey
Datasheet151 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement3 pages11 years ago