Molex 22-28-4042

KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Max Operating Temperature75 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature0 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length7.493 mm
Lead Length3.05 mm
Mating Post Length7.49 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-4042.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing35 pages10 years ago
Datasheet34 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
X-ON
Datasheet2 pages10 years ago
Jameco
Datasheet39 pages16 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-19.04%

Alternate Parts

Price @ 1000
$ 0.119
$ 0.115
$ 0.115
Stock
238,865
1,648,334
1,648,334
Authorized Distributors
6
18
18
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-28-4042.

Related Parts

Descriptions

Descriptions of Molex 22-28-4042 provided by its distributors.

KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 7.49mm
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KKR Bag
PCB Pluggable Header Male 4A 250V
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
Cross Referenced to MOLEX - Part MOL22-28-4042
Connector, Header, 4Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:Kk 254 42375 Series Rohs Compliant: Yes |Molex 22-28-4042
KK 100 Hdr Assy Bkwy 04 Ckt Tin
100 KK BKWY HDR STR TFT 4CKT <TX

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022284042
  • 022284042
  • 22284042
  • 42375-0214

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Max Operating Temperature75 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature0 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length7.493 mm
Lead Length3.05 mm
Mating Post Length7.49 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-4042.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Technical Drawing35 pages10 years ago
Datasheet34 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
X-ON
Datasheet2 pages10 years ago
Jameco
Datasheet39 pages16 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago