Molex 22-28-4040

KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Max Operating Temperature75 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature0 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Depth2.49 mm
Length10.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-4040.

Molex
Technical Drawing35 pages10 years ago
Datasheet2 pages11 years ago
X-ON
Datasheet34 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet39 pages17 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-14.45%

Alternate Parts

Price @ 1000
$ 0.115
$ 0.17
$ 0.17
Stock
1,648,334
106,171
106,171
Authorized Distributors
19
14
14
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-28-4040.

Related Parts

Descriptions

Descriptions of Molex 22-28-4040 provided by its distributors.

KK 254 Breakaway Header, Vertical, 4 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm
Header Connector,pcb Mount,recept,4 Contacts,pin,0.1 Pitch,pc Tail Terminal |Molex 22 28 4040
CONNECTOR, HEADER, 4POS, 1ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: KK 254 42375 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plat
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022284040
  • 022284040
  • 22 28 4040
  • 22-28-4040..
  • 22284040
  • 42375-0004

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Max Operating Temperature75 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature0 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Depth2.49 mm
Length10.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-4040.

Molex
Technical Drawing35 pages10 years ago
Datasheet2 pages11 years ago
X-ON
Datasheet34 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Newark
Datasheet2 pages7 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet2 pages8 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Jameco
Datasheet39 pages17 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago