Molex 22-28-4043

KK 254 Breakaway Header Vertical 4 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins4
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Max Operating Temperature75 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Contact Finish Thickness380 nm
Contact Mating Length6.096 mm
Height2.29 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Width2.49 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-4043.

Upverter
Datasheet34 pages14 years ago
Molex
Technical Drawing35 pages10 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages6 years ago
Datasheet35 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages10 years ago
DigiKey
Datasheet5 pages19 years ago

Inventory History

3 month trend:
-38.53%

Alternate Parts

Price @ 1000
$ 0.161
$ 0.125
$ 0.126
$ 0.109
$ 0.182
$ 0.162
Stock
116,006
1,845,702
359,960
239,956
100,607
139,288
Authorized Distributors
15
19
14
6
9
6
Gender
Male
Male
Male
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
4
4
4
4
4
4
Number of Rows
1
1
1
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Vertical
Vertical
Vertical
Contact Plating
Gold
Tin
Tin
Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Nylon
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Bronze
Brass
Brass
Brass, Bronze

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-28-4043.

Related Parts

Descriptions

Descriptions of Molex 22-28-4043 provided by its distributors.

KK 254 Breakaway Header Vertical 4 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
Connector, Header, 4Pos, 1Row, 2.54Mm; Connector Systems:Signal; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Through Hole Straight; Product Range:-; Connector Shroud:Unshrouded Rohs Compliant: Yes |Molex 22-28-4043
HEADER, 2.54MM, 4WAY; Series:KK 42375; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:4; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Gold; Contact Material:Phosphor Bronze; Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Termination Method:Through Hole Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022284043
  • 022284043
  • 2228-4043
  • 22284043
  • 42375-0039

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Pins4
PlatingTin
Technical
Connector TypeMale Pin
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Max Operating Temperature75 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Contact Finish Thickness380 nm
Contact Mating Length6.096 mm
Height2.29 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm
Width2.49 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-28-4043.

Upverter
Datasheet34 pages14 years ago
Molex
Technical Drawing35 pages10 years ago
Datasheet2 pages11 years ago
Master Electronics
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet2 pages9 years ago
Newark
Datasheet2 pages6 years ago
Datasheet35 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages10 years ago
DigiKey
Datasheet5 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago