Molex 22-27-2021

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating
Production

Price and Stock

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact GenderMale
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Insulation Resistance50 GΩ
Max Current Rating4 A
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth5.8 mm
Height11.7 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-27-2021.

Molex
Datasheet4 pages12 years ago
Datasheet2 pages11 years ago
Future Electronics
Datasheet4 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet1 page17 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet1 page25 years ago
Sager Electronics
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet7 pages16 years ago
SOS electronic
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Toby Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet3 pages16 years ago
Jameco
Datasheet9 pages17 years ago
TME
Datasheet1 page22 years ago

Inventory History

3 month trend:
-22.94%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.232
$ 0.232
Stock
4,645,304
781,196
781,196
Authorized Distributors
22
19
19
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Through Hole
Orientation
Vertical
Right Angle, Vertical
Right Angle, Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass, Tin
Brass
Brass

Supply Chain

Country of OriginTH
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 22-27-2021.

Related Parts

Descriptions

Descriptions of Molex 22-27-2021 provided by its distributors.

KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating
Header, Vertical; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:2; Pitch Spacing:0.1"; Contact Termination:Through Hole; Contact Material:Brass; Series:KK 6410; Contact Plating:Tin; No. of Rows:1 ;RoHS Compliant: Yes
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
Pitch mm = 2.54 / Contacts = 2 / Rows = 1 / Gender = Plug / Body Orientation = Straight / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 7.5 / Mounting Pin Length mm = 3.56 / Current Rating A = 4 / Voltage Rating V = 500 / Operating Temperature Max. °C = 75 / Flammability Rating = UL 94V-0 / Series = KK 254
HEADER, SQUARE PIN, 0.1", 2WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:2; Lead Spacing:2.54mm; Termination Method:Solder; Contact Material:Brass; Series:KK 6410; Contact Plating:Tin; Rows, No. of:1; Approval Bodies:UL, CSA; Colour:White; Current Rating:4A; Flammability Rating:UL94V-0; Insulation Resistance:50000Mohm; Material:Nylon; No. of Poles:2; Pitch:0.1"; Resistance, Contact:20mohm; Temp, Op. Max:75°C; Temp, Op. Min:0°C; Voltage Rating, AC:250V; Voltage, Working:250V; De-mating Force:0.57N; Dielectric Strength:1500V/m; Dielectric Strength, VDC:1.5kV; Mating Force:2N; Mounting, Orientation:STRAIGHT; PCB Hole Diameter:1.02mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-02227202-1
  • 0.22272021
  • 0022272021
  • 02227-2021
  • 022272021
  • 22-27-2021.
  • 2227-2021
  • 22272021
  • 22272021-
  • AE-6410-02A(222)

Technical Specifications

Physical
ColorWhite
Contact MaterialBrass, Tin
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
MaterialNylon
MountThrough Hole
Number of Pins2
PlatingTin
Technical
Contact GenderMale
Contact Resistance20 mΩ
Current Rating4 A
GenderMale
Insulation Resistance50 GΩ
Max Current Rating4 A
Max Operating Temperature75 °C
Min Operating Temperature-40 °C
Number of Circuits2
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationVertical
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Working Voltage250 V
Dimensions
Depth5.8 mm
Height11.7 mm
Lead Pitch2.54 mm
Length10.16 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 22-27-2021.

Molex
Datasheet4 pages12 years ago
Datasheet2 pages11 years ago
Future Electronics
Datasheet4 pages15 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet2 pages11 years ago
Datasheet1 page17 years ago
Newark
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
element14 APAC
Datasheet1 page25 years ago
Sager Electronics
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet7 pages16 years ago
SOS electronic
Datasheet4 pages7 years ago
Upverter
Datasheet4 pages7 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Toby Electronics
Datasheet4 pages12 years ago
DigiKey
Datasheet3 pages16 years ago
Jameco
Datasheet9 pages17 years ago
TME
Datasheet1 page22 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago