Harwin M20-9990246

2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 2 contacts
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Insulation Resistance10 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)750 V
Dimensions
Contact Mating Length6.096 mm
Depth2.54 mm
Height8.99 mm
Lead Pitch2.54 mm
Length5.08 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9990246.

element14 APAC
Datasheet5 pages7 years ago
Datasheet1 page4 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
Newark
Datasheet1 page11 years ago

Inventory History

3 month trend:
-13.69%

Alternate Parts

Price @ 1000
$ 0.059
$ 0.078
$ 0.078
Stock
871,684
1,179,520
1,179,520
Authorized Distributors
9
10
10
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Engineering Resources

View Evaluation kits and Reference designs for Harwin M20-9990246.

Related Parts

Descriptions

Descriptions of Harwin M20-9990246 provided by its distributors.

2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 2 contacts
Conn Unshrouded Header M 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Connector, Header, 2Pos, 1Row, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole; Product Range:M20 Series; Connector Shroud:Unshroudedrohs Compliant: Yes |Harwin M20-9990246

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • M20-9990246.

Technical Specifications

Physical
Case/PackageSIL
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Resistance30 mΩ
Current Rating3 A
GenderMale
Insulation Resistance10 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)750 V
Dimensions
Contact Mating Length6.096 mm
Depth2.54 mm
Height8.99 mm
Lead Pitch2.54 mm
Length5.08 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Harwin M20-9990246.

element14 APAC
Datasheet5 pages7 years ago
Datasheet1 page4 years ago
Farnell
Datasheet1 page11 years ago
Datasheet1 page17 years ago
Datasheet1 page19 years ago
Newark
Datasheet1 page11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant