Ohmite 20J125E

Resistor, Wirewound, Res 125 Ohms, Pwr-Rtg10 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 20J125E
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance125 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating720 V
Voltage Rating (AC)35 V
Voltage Rating (DC)720 V
Dimensions
Diameter10 mm
Length47.2 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J125E.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago

Inventory History

3 month trend:
-1.66%

Alternate Parts

Price @ 1000
$ 1.23
$ 1.28
$ 1.28
Stock
8,776
66
66
Authorized Distributors
10
4
4
Resistance
125 Ω
125 Ω
125 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 20J125E.

Related Parts

Descriptions

Descriptions of Ohmite 20J125E provided by its distributors.

Resistor, Wirewound, Res 125 Ohms, Pwr-Rtg10 W, Tol 5%, Axial, Vitreous Enamel | Ohmite 20J125E
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 125Ohm ±30ppm/C
Res Wirewound 125 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Wirewound Resistor, 125 Ohm, 10W, 5%; Resistance:125Ohm; Product Range:20 Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:720V; Resistor Technology:Ceramic; Qualification:- Rohs Compliant: Yes |Ohmite 20J125E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
CompositionCeramic, Wirewound
FeaturesFlame Retardant Coating
Max Operating Temperature350 °C
Max Power Dissipation10 W
Min Operating Temperature25 °C
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance125 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating720 V
Voltage Rating (AC)35 V
Voltage Rating (DC)720 V
Dimensions
Diameter10 mm
Length47.2 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J125E.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page15 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Master Electronics
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages3 years ago
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant