Ohmite 20J125

Res Wirewound 125 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Power Dissipation10 W
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance125 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating (DC)720 V
Dimensions
Lead Length38.1 mm
Length47.1932 mm
Width46.8 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J125.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages8 years ago
Master Electronics
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.28
$ 1.23
$ 1.23
Stock
66
8,776
8,776
Authorized Distributors
4
10
10
Resistance
125 Ω
125 Ω
125 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
5 %
5 %
5 %
Power Rating
10 W
10 W
10 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Ohmite 20J125.

Related Parts

Descriptions

Descriptions of Ohmite 20J125 provided by its distributors.

Res Wirewound 125 Ohm 5% 10W ±30ppm/°C Vitreous Enamel AXL
Axial Lead Power Resistors 10WATTS 125OHMS 5%
Wirewound Resistor Vitreous Enamel 20 Series |Ohmite 20J125
10W 125 OHMS VITREOUS 5% | Ohmite 20J125

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHM
  • OHMITE MANUFACTURING
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • Ohmite / ARCOL
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • OHMITE CERAMICS RESISTOR DIV
  • OHMITE HOLDING LLC
  • OHMITE/78'S
  • OHMITE Corporation

Technical Specifications

Physical
Case/PackageAxial
MaterialCeramic
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Power Dissipation10 W
Number of Terminations2
PackagingBulk
Power Rating10 W
Resistance125 Ω
Temperature Coefficient30 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating (DC)720 V
Dimensions
Lead Length38.1 mm
Length47.1932 mm
Width46.8 mm

Documents

Download datasheets and manufacturer documentation for Ohmite 20J125.

Sager Electronics
Datasheet1 page12 years ago
Datasheet1 page13 years ago
Datasheet1 page13 years ago
Datasheet1 page15 years ago
Electro Sonic
Datasheet2 pages8 years ago
Master Electronics
Datasheet1 page21 years ago
DigiKey
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant