TE Connectivity 208273-2

Skt Assy, Sz 12 Rohs Compliant: Yes |Amp Te Connectivity 208273-2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
MountCable
PlatingGold
Technical
Connector TypeSocket
Contact StyleSocket
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length18.23 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 208273-2.

Electro Sonic
Datasheet4 pages6 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Instruction Sheet6 pages26 years ago

Inventory History

3 month trend:
-3.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 208273-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 208273-2 provided by its distributors.

Skt Assy, Sz 12 Rohs Compliant: Yes |Amp Te Connectivity 208273-2
Contact SKT 12 Size Crimp ST Cable Mount 12-14AWG Package
ARINC 600/404 Contacts and Accessories
CONTACT SCKT SGNL 12-14AWG GOLD
SKT ASSY, SZ 12 Contact Type: Socket Contact Mating Area Plating Material: Gold Contact Retention Within Housing: With Contact Retention Type Within Housing: Retention Clip Contact Size: Size 12 Socket Gold With Retention Clip | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialGold
Contact PlatingGold
MountCable
PlatingGold
Technical
Connector TypeSocket
Contact StyleSocket
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Length18.23 mm
Wire Gauge (Max)14 AWG
Wire Gauge (Min)12 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 208273-2.

Electro Sonic
Datasheet4 pages6 years ago
TE Connectivity
Technical Drawing1 page12 years ago
Instruction Sheet6 pages26 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement1 page11 years ago