Souriau CM10PC10MQ

CL Series; Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Contact GenderMale
Contact Resistance10 mΩ
Contact StyleCrimp
Current Rating7 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions10
PackagingBulk
TerminationCrimp
Dimensions
Wire/Cable Gauge18 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Souriau CM10PC10MQ.

Farnell
Datasheet28 pages17 years ago
element14 APAC
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages17 years ago
Mouser
Datasheet16 pages21 years ago

Inventory History

3 month trend:
-16.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Souriau CM10PC10MQ.

Descriptions

Descriptions of Souriau CM10PC10MQ provided by its distributors.

CL Series; Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
Contact PIN 20 Size Crimp ST Cable Mount 18-24AWG Bulk
Souriau, CLIPPER PIN CONT 20 18-24AWG - CM10PC10MQ
CoC and 2-years warranty / RFQ for pricing
Machined Contacts MALE CNT 20AWG CRIMP
Male crimp machined contact, size #16
Souriau SCT
CONTACT PIN 18-24AWG CRIMP GOLD
SKT CONTACT SIZE 20, AWG 18-24
CONTACT, MALE, AWG24-18, CRIMP
Circular Contact, Pin, 18-24Awg, Crimp; Product Range:Souriau Clipper Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Wire Size Awg Min:24Awg; Contact Plating:Gold Plated Contacts |Souriau-Sunbank/eaton CM10PC10MQ

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountCable
Technical
Contact GenderMale
Contact Resistance10 mΩ
Contact StyleCrimp
Current Rating7 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Positions10
PackagingBulk
TerminationCrimp
Dimensions
Wire/Cable Gauge18 AWG
Wire Gauge (Max)24 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Souriau CM10PC10MQ.

Farnell
Datasheet28 pages17 years ago
element14 APAC
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages17 years ago
Mouser
Datasheet16 pages21 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant