Amphenol ATC17-9-1939PN

Conn Circular PIN 9 POS Crimp ST Jam Nut 9 Terminal 1 Port
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
Contact MaterialCopper
MountBulkhead, Jam Nut, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating13 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol ATC17-9-1939PN.

Newark
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages0 years ago
element14
Datasheet2 pages14 years ago

Inventory History

3 month trend:
+2.77%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol ATC17-9-1939PN.

Related Parts

Descriptions

Descriptions of Amphenol ATC17-9-1939PN provided by its distributors.

Conn Circular PIN 9 POS Crimp ST Jam Nut 9 Terminal 1 Port
9 WAY JAM NUT RECEPTACLE (W/ O HEX NUT)
CONNECTOR, RECEPTACLE, CIRCULAR; Product Range: AT Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 9Contacts; Circular Contact Type: Crimp Pin; Coupling Style: -; Connector Body Material: Thermoplastic Body; Connector Body Plating: -; Contact Material: Copper Alloy; Contact Plating: -; Connector Mounting: Panel Mount; Connector Shell Size: 9; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle; Insert Arrangement: 1939
CONN RCPT HSNG MALE 9POS PNL MNT

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATC-17-9-1939PN
  • ATC17-9-1939PN.
  • ATC1791939PN

Technical Specifications

Physical
Body MaterialThermoplastic
Contact MaterialCopper
MountBulkhead, Jam Nut, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating13 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Amphenol ATC17-9-1939PN.

Newark
Datasheet2 pages12 years ago
Electro Sonic
Datasheet2 pages0 years ago
element14
Datasheet2 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant