TE Connectivity 206044-1

Conn Circular Housing Power PL PIN Contact 14 POS 17 Shell Size Thermoplastic Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialPlastic
MountCable, Free Hanging
Number of Pins14
Number of Terminals14
PlatingThermoplastic
Technical
Connector SystemWire-to-Wire
Connector TypePin
Contact GenderMale
Contact ProtectionWith
Contact StylePin
Fastening TypeThreaded
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Ports1
Number of Positions14
Number of Power Positions0
Number of Signal Positions14
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating600 V
Dimensions
Diameter34.26 mm
Length34.67 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206044-1.

Newark
Datasheet51 pages16 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet12 pages14 years ago
Instruction Sheet4 pages12 years ago
Instruction Sheet2 pages13 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page26 years ago
Verical
Datasheet51 pages16 years ago
Jameco
Datasheet2 pages18 years ago
Mouser
Datasheet1 page25 years ago
Future Electronics
Datasheet1 page26 years ago

Inventory History

3 month trend:
+9.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206044-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 206044-1 provided by its distributors.

Conn Circular Housing Power PL PIN Contact 14 POS 17 Shell Size Thermoplastic Bag
CPC Series 1 Reverse Free Hanging Plug 14 Position Circular Plastic Connector
Series 1 CPC Circular Plastic Connectors PLUG 14 POSITION shell size 17
Circular Connector, Plug, Size 17, 14 Position, Free Hanging; Product Range:Cpc Series 1; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:14Contacts; Circular Contact Type:-; Coupling Style:-; Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206044-1.
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 14 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Series = CPC1
CPC PLUG ASSEMBLY SIZE 17-14 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Number of Positions: 14 Sealable: No Housing 600 VDC Wire-to-Wire 14 | Circular Connector & Environmentally Sealed & Cpc Series 6 | Part Number: 206044-1 | Internal Number: 206044-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206044-1.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialPlastic
MountCable, Free Hanging
Number of Pins14
Number of Terminals14
PlatingThermoplastic
Technical
Connector SystemWire-to-Wire
Connector TypePin
Contact GenderMale
Contact ProtectionWith
Contact StylePin
Fastening TypeThreaded
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts14
Number of Ports1
Number of Positions14
Number of Power Positions0
Number of Signal Positions14
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8538907080
SealableNo
TerminationCrimp
VDE TestedNo
Voltage Rating600 V
Dimensions
Diameter34.26 mm
Length34.67 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206044-1.

Newark
Datasheet51 pages16 years ago
TE Connectivity
Datasheet1 page13 years ago
Datasheet12 pages14 years ago
Instruction Sheet4 pages12 years ago
Instruction Sheet2 pages13 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page26 years ago
Verical
Datasheet51 pages16 years ago
Jameco
Datasheet2 pages18 years ago
Mouser
Datasheet1 page25 years ago
Future Electronics
Datasheet1 page26 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP65
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page11 years ago