Souriau MBG12P1

Connector plug quick connect/disconnectfor 12 machined size 16 socket contacts
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, Thermoplastic
ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Shell MaterialPlastic
Technical
Connector TypeCircular, Crimp, Pin, Plug
Contact GenderMale
Fastening TypeLatch
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
OrientationStraight
TerminationCrimp
Dimensions
Depth19.43 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Souriau MBG12P1.

Farnell
Datasheet4 pages21 years ago
Datasheet10 pages20 years ago
Datasheet5 pages21 years ago
Datasheet6 pages21 years ago
element14 APAC
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Factory Futures
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+64.31%

Engineering Resources

View Evaluation kits and Reference designs for Souriau MBG12P1.

Related Parts

Descriptions

Descriptions of Souriau MBG12P1 provided by its distributors.

Connector plug quick connect/disconnectfor 12 machined size 16 socket contacts
Circular Connector Housing, Bantamate Ii Mbg Series, Plug, 12, Socket, Cable Mount, 12 Rohs Compliant: Yes |Souriau-Sunbank / Eaton MBG12P1
PLUG, SOCKET CTS, 12WAY; Product Range: Bantamate II MBG Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 12Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic, Glass Filled Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; SVHC: No SVHC (15-Jan-2019); Connector Mounting: Cable Mount; Connector Type: Circular Industrial; Contact Gender: Socket; Gender: Plug; Insert Arrangement: 12; No. of Positions: 12Ways

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBG12P-1
  • MBG12P1.
  • MBG12P1..

Technical Specifications

Physical
Body MaterialGlass, Thermoplastic
ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Shell MaterialPlastic
Technical
Connector TypeCircular, Crimp, Pin, Plug
Contact GenderMale
Fastening TypeLatch
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts12
Number of Positions12
OrientationStraight
TerminationCrimp
Dimensions
Depth19.43 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Souriau MBG12P1.

Farnell
Datasheet4 pages21 years ago
Datasheet10 pages20 years ago
Datasheet5 pages21 years ago
Datasheet6 pages21 years ago
element14 APAC
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Factory Futures
Datasheet5 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant