TE Connectivity 2057425-2

Conn Backplane HDR 40Signal/20Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating750 mA
Contact StylePress-Fit
Current Rating750 mA
Data Rate25 Gbps
Differential Pairs per Column2
Differential SignalingYes
Impedance100 Ω
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating750 mA
Max Operating Temperature185 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-67 °C
Number of Columns10
Number of Contacts60
Number of Ground Positions20
Number of Pairs20
Number of Positions60
Number of Rows6
Number of Signal Positions40
Operating Supply Voltage30 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
ShroudedFully Shrouded
StackableNo
TerminationPress-Fit
Dimensions
Depth12.7 mm
Height20.6 mm
Hole Diameter381 µm
Length26.9 mm
PCB Thickness1 mm
Pitch1.905 mm
Row Spacing1.35 mm
Tail Length1.4 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2057425-2.

TE Connectivity
Technical Drawing2 pages12 years ago
Master Electronics
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2057425-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 2057425-2 provided by its distributors.

Conn Backplane HDR 40Signal/20Ground POS 1.9mm Press Fit ST Thru-Hole Box/Tube
High Speed Backplane Connectors, Board-to-Board, 60 Position, Mating Alignment, Guide Pin Mating Alignment Type, 6 Row, 10 Column, IMPACT
CONN, BACKPLANE, PLUG, 60POS, 1.9MM; Product Range: IMPACT Series; No. of Contacts: 60Contacts; Pitch Spacing: 1.9mm; Gender: Plug; Contact Termination Type: Through Hole; No. of Rows: 6Rows; Row Pitch: 1.35mm; Contact Material
IMP100S,H,V2P10C,RG,LEW39,4.9 Connector System:Board-to-Board;Number of Positions:60;Row-to-Row Spacing:.053 in;Row-to-Row Spacing:1.35 mm;Mating Alignment:With Board-to-Board 60 .053" 1.35 mm | High Speed Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2057425-2 .

Technical Specifications

Physical
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating750 mA
Contact StylePress-Fit
Current Rating750 mA
Data Rate25 Gbps
Differential Pairs per Column2
Differential SignalingYes
Impedance100 Ω
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating750 mA
Max Operating Temperature185 °C
Max Voltage Rating (AC)120 V
Min Operating Temperature-67 °C
Number of Columns10
Number of Contacts60
Number of Ground Positions20
Number of Pairs20
Number of Positions60
Number of Rows6
Number of Signal Positions40
Operating Supply Voltage30 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
ShroudedFully Shrouded
StackableNo
TerminationPress-Fit
Dimensions
Depth12.7 mm
Height20.6 mm
Hole Diameter381 µm
Length26.9 mm
PCB Thickness1 mm
Pitch1.905 mm
Row Spacing1.35 mm
Tail Length1.4 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2057425-2.

TE Connectivity
Technical Drawing2 pages12 years ago
Master Electronics
Datasheet1 page10 years ago
Burklin Elektronik
Datasheet5 pages1 year ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago