TE Connectivity / AMP 2057419-3

Conn Backplane HDR 60 POS 1.9mm Press Fit ST Thru-Hole Box/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating750 mA
Contact StylePress-Fit
Current Rating750 mA
Data Rate25 Gbps
Differential Pairs per Column2
Differential SignalingYes
Impedance100 Ω
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating750 mA
Max Operating Temperature185 °C
Min Operating Temperature-67 °C
Number of Columns10
Number of Contacts60
Number of Ground Positions20
Number of Pairs20
Number of Positions60
Number of Rows6
Number of Signal Positions40
Operating Supply Voltage30 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
ShroudedPartially Shrouded
StackableNo
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Height20.6 mm
Hole Diameter381 µm
Length25.5 mm
PCB Thickness1 mm
Pitch1.905 mm
Row Spacing1.35 mm
Tail Length1.4 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2057419-3.

Future Electronics
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet6 pages3 years ago

Inventory History

3 month trend:
-3.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2057419-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2057419-3 provided by its distributors.

Conn Backplane HDR 60 POS 1.9mm Press Fit ST Thru-Hole Box/Tube
CONN, BACKPLANE, PLUG, 60POS, 1.9MM; Product Range: IMPACT Series; No. of Contacts: 60Contacts; Pitch Spacing: 1.9mm; Gender: Plug; Contact Termination Type: Through Hole; No. of Rows: 6Rows; Row Pitch: 1.35mm; Contact Material
IMP100S,H,V2P10C,LG,OEW39,5.5 Number of Positions: 60 Row-to-Row Spacing: 1.35 mm Row-to-Row Spacing: .053 in Mating Alignment: With Mating Alignment Type: Guide Pin High Speed Backplane Connector | 60 1.35 mm .053" With | Part Number: 2057419-3 | Internal Number: 2057419-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2057419-3 .

Technical Specifications

Physical
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Current Rating750 mA
Contact StylePress-Fit
Current Rating750 mA
Data Rate25 Gbps
Differential Pairs per Column2
Differential SignalingYes
Impedance100 Ω
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating750 mA
Max Operating Temperature185 °C
Min Operating Temperature-67 °C
Number of Columns10
Number of Contacts60
Number of Ground Positions20
Number of Pairs20
Number of Positions60
Number of Rows6
Number of Signal Positions40
Operating Supply Voltage30 V
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
SealableNo
ShroudedPartially Shrouded
StackableNo
TerminationPress-Fit
Voltage Rating120 V
Dimensions
Height20.6 mm
Hole Diameter381 µm
Length25.5 mm
PCB Thickness1 mm
Pitch1.905 mm
Row Spacing1.35 mm
Tail Length1.4 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2057419-3.

Future Electronics
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet6 pages3 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago