TE Connectivity / AMP 2143015-3

Conn Backplane HDR 40Signal/20Ground POS 1.9mm Solder RA Thru-Hole Box/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Nickel
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin
Contact Current Rating750 mA
Contact StylePress-Fit
Current Rating750 mA
Data Rate25 Gbps
Differential Pairs per Column2
Differential SignalingYes
Impedance100 Ω
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating750 mA
Max Operating Temperature185 °C
Min Operating Temperature-67 °C
Number of Columns10
Number of Contacts60
Number of Ground Positions20
Number of Pairs20
Number of Positions60
Number of Rows6
Number of Signal Positions40
Operating Supply Voltage30 V
OrientationRight Angle, Vertical
PCB Mounting OrientationVertical
Plating Thickness1.52 µm
SealableNo
ShroudedPartially Shrouded
StackableNo
TerminationPress-Fit
Dimensions
Height12.446 mm
Hole Diameter381 µm
Length20.2438 mm
PCB Thickness1.6 mm
Pitch1.905 mm
Row Spacing1.35 mm
Tail Length1.2 mm
Width24.384 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2143015-3.

ShanghaiCT
Technical Drawing2 pages9 years ago
Master Electronics
Datasheet1 page9 years ago
TE Connectivity
Technical Drawing2 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2143015-3.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2143015-3 provided by its distributors.

Conn Backplane HDR 40Signal/20Ground POS 1.9mm Solder RA Thru-Hole Box/Tube
High Speed Backplane Connectors, Board-to-Board, 60 Position, Mating Alignment, Polarization Mating Alignment Type, 6 Row, 10 Column, IMPACT
CONN, BACKPLANE, PLUG, 60POS, 1.9MM; Product Range: IMPACT Series; No. of Contacts: 60Contacts; Pitch Spacing: 1.9mm; Gender: Plug; Contact Termination Type: Through Hole; No. of Rows: 6Rows; Row Pitch: 1.35mm; Contact Material
IMP100S,H,RA2P10C,UG,REW39,5.5 Connector System:Board-to-Board;Number of Positions:60;Row-to-Row Spacing:.053 in;Row-to-Row Spacing:1.35 mm;Mating Alignment:With Board-to-Board 60 .053" 1.35 mm | High Speed Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2143015-3 .

Technical Specifications

Physical
Contact MaterialCopper, Nickel
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolymer
Underplate MaterialNickel
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin
Contact Current Rating750 mA
Contact StylePress-Fit
Current Rating750 mA
Data Rate25 Gbps
Differential Pairs per Column2
Differential SignalingYes
Impedance100 Ω
Make First / Break LastNo
Mating AlignmentWith
Max Current Rating750 mA
Max Operating Temperature185 °C
Min Operating Temperature-67 °C
Number of Columns10
Number of Contacts60
Number of Ground Positions20
Number of Pairs20
Number of Positions60
Number of Rows6
Number of Signal Positions40
Operating Supply Voltage30 V
OrientationRight Angle, Vertical
PCB Mounting OrientationVertical
Plating Thickness1.52 µm
SealableNo
ShroudedPartially Shrouded
StackableNo
TerminationPress-Fit
Dimensions
Height12.446 mm
Hole Diameter381 µm
Length20.2438 mm
PCB Thickness1.6 mm
Pitch1.905 mm
Row Spacing1.35 mm
Tail Length1.2 mm
Width24.384 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2143015-3.

ShanghaiCT
Technical Drawing2 pages9 years ago
Master Electronics
Datasheet1 page9 years ago
TE Connectivity
Technical Drawing2 pages10 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
RoHSCompliant