TE Connectivity 205206-3

D Sub Connector Housing, Tin & Dimple, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Plug, Steel Body
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Dielectric MaterialNylon
Housing ColorBlack
Housing MaterialSteel
MaterialMetal
MountCable, Free Hanging
Number of Pins15
PlatingTin
Shell MaterialSteel
Weight16.737558 g
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Resistance15 mΩ
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
ShieldingShielded
TerminationCrimp
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth17.7 mm
Height12.7 mm
Length39.14 mm
Width12.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 205206-3.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Datasheet1 page9 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Datasheet13 pages12 years ago
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Verical
Datasheet66 pages16 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet8 pages25 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet10 pages0 years ago

Inventory History

3 month trend:
-5.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 205206-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 205206-3 provided by its distributors.

D Sub Connector Housing, Tin & Dimple, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Plug, Steel Body
Conn D-Subminiature M 15 POS 1.38mm Crimp ST Cable Mount 15 Terminal 1 Port Package
D-Sub plug, 15 pole, standard, unequipped, straight, crimp connection, 205206-3
HDP20 Series 15 Position Crimp Contact Plug D-Sub Connector
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Locking, Plug
D Sub Shell, Plug, Size 2, Steel; No. Of Positions:15Positions; Connector Type:D Sub; Connector Shell Size:Da; Product Range:Amplimite Hdp-20 Series; Gender:Plug; Connector Body Material:Steel Body; D Sub Shell Size:Da Rohs Compliant: Yes |Amp Te Connectivity 205206-3.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205206-3.
  • AMP205206-3

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Dielectric MaterialNylon
Housing ColorBlack
Housing MaterialSteel
MaterialMetal
MountCable, Free Hanging
Number of Pins15
PlatingTin
Shell MaterialSteel
Weight16.737558 g
Technical
Circuit ApplicationSignal
Connector TypePlug
Contact Resistance15 mΩ
GenderMale
Mating Connector LockWith
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-55 °C
Number of Contacts15
Number of Positions15
Number of Rows2
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
ShieldingShielded
TerminationCrimp
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth17.7 mm
Height12.7 mm
Length39.14 mm
Width12.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 205206-3.

Newark
Datasheet66 pages12 years ago
Sager Electronics
Datasheet1 page9 years ago
Electro Sonic
Datasheet9 pages5 years ago
Datasheet66 pages16 years ago
TE Connectivity
Datasheet13 pages12 years ago
Technical Drawing1 page13 years ago
Datasheet7 pages13 years ago
Datasheet10 pages13 years ago
Instruction Sheet2 pages13 years ago
Burklin Elektronik
Datasheet2 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Verical
Datasheet66 pages16 years ago
Farnell
Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet8 pages25 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet10 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Materials Sheet3 pages8 years ago
Materials Sheet3 pages5 years ago
Rohs Statement1 page11 years ago