Amphenol Communications Solutions L717SDA15P

D Sub Connector, DB15, Standard, Plug, SD, 15 Contacts, DA, Solder Cup
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountFree Hanging, Panel
Number of Pins15
Number of Terminals15
PlatingSteel, Tin
Shell MaterialSteel
Technical
Connector TypeD-Sub, Plug, Signal
Contact GenderMale
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationStraight
Schedule B8536695050
TerminationSolder
Voltage Rating250 V
Dimensions
Length39.24 mm
Pitch2.77 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L717SDA15P.

Farnell
Datasheet1 page16 years ago
TME
Datasheet1 page16 years ago
element14 APAC
Datasheet151 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Electro Sonic
Datasheet4 pages16 years ago

Inventory History

3 month trend:
-24.68%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions L717SDA15P.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions L717SDA15P provided by its distributors.

D Sub Connector, DB15, Standard, Plug, SD, 15 Contacts, DA, Solder Cup
Conn D-Subminiature PIN 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port
D-Sub Standard Density Connector, Input Output Connectors, Stamped Signal 3A, Straight Solder Cup, 15 Position Plug, Flash Gold, Bright Tin Shell with Grounding Dimples, 3.05mm (.120in) Clear Hole
D Sub Conn, Plug, 15Pos, Solder; No. Of Contacts:15Contacts; Gender:plug; Contact Termination Type:solder Cup; D Sub Shell Size:da; Product Range:sd Series; Connector Body Material:steel Body; Contact Material:brass; Contact Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • L717-SDA 15P
  • L717S-DA15P
  • L717SDA15P.

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountFree Hanging, Panel
Number of Pins15
Number of Terminals15
PlatingSteel, Tin
Shell MaterialSteel
Technical
Connector TypeD-Sub, Plug, Signal
Contact GenderMale
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts15
Number of Ports1
Number of Positions15
Number of Rows2
OrientationStraight
Schedule B8536695050
TerminationSolder
Voltage Rating250 V
Dimensions
Length39.24 mm
Pitch2.77 mm
Width12.55 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L717SDA15P.

Farnell
Datasheet1 page16 years ago
TME
Datasheet1 page16 years ago
element14 APAC
Datasheet151 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page15 years ago
Electro Sonic
Datasheet4 pages16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant